Rittal Plinth for use with AX Series
- RS Stock No.:
- 265-1281
- Mfr. Part No.:
- 2820122
- Manufacturer:
- Rittal
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 265-1281
- Mfr. Part No.:
- 2820122
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Type | Base/Plinth Corner Piece | |
| For Use With | AX Series | |
| Material | Sheet Steel | |
| Series | AX | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Type Base/Plinth Corner Piece | ||
For Use With AX Series | ||
Material Sheet Steel | ||
Series AX | ||
- COO (Country of Origin):
- DE
The Rittal Base/plinth corner piece with large opening for optimum access to the screw fastening point, may be concealed with a plastic corner cover.
Fit enclosure type AX
Related links
- Rittal 200 x 400mm Plinth for use with AX Series
- Rittal Plinth for use with Ax Enclosures
- Rittal 400 mm Plinth Panels for use with AX Series
- Rittal 1.2 m Plinth 1.2 m 100 mm for use with AX Series
- Rittal 400 mm Plinth Panels 400 mm 100 mm for use with AX Series
- Rittal AX Series Sheet Steel Strip for Use with Enclosure x 39 mm x 14mm
- Rittal AX Series Sheet Steel Wall Box 600 mm x 600 mm x 210 mm
- Rittal AX Series Sheet Steel Wall Box 500 mm x 500 mm x 300 mm
