Rittal 200 x 400mm Plinth for use with AX Series
- RS Stock No.:
- 223-8688
- Mfr. Part No.:
- 2820420
- Manufacturer:
- Rittal
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 223-8688
- Mfr. Part No.:
- 2820420
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| For Use With | AX Series | |
| External Dimensions | 200 x 400mm | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
For Use With AX Series | ||
External Dimensions 200 x 400mm | ||
- COO (Country of Origin):
- DE
The Rittal AX finish off a base/plinth unit at the sides and for additional stabilisation or for the interior configuration of bayed base/plinth. In this one 200 mm high or two 100 mm high trim panel may optionally be fitted on 200 mm high base/plinth.
Made from sheet steel
Colour is black
Colour is black
Related links
- Rittal 400 mm Plinth Panels for use with AX Series
- Rittal Plinth for use with AX Series
- Rittal 300 mm Plinth Panels 100 mm for use with Ax Enclosures
- Rittal Plinth for use with Ax Enclosures
- Rittal 1.2 m Plinth 1.2 m 100 mm for use with AX Series
- Rittal 400 mm Plinth Panels 400 mm 100 mm for use with AX Series
- Rittal KX Series Steel Wall Box 200 mm x 300 mm x 80 mm
- Rittal 300 mm Base/Plinth Corner Piece 200 mm for use with Front and Rear
