Volkel M6 x 1 Ring Ring Gauge, 1 mm Pitch Diameter
- RS Stock No.:
- 189-3349
- Mfr. Part No.:
- 16192 +Cal
- Manufacturer:
- Volkel
Subtotal (1 unit)*
€90.91
(exc. VAT)
€111.82
(inc. VAT)
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.91 |
*price indicative
- RS Stock No.:
- 189-3349
- Mfr. Part No.:
- 16192 +Cal
- Manufacturer:
- Volkel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Volkel | |
| Plug/Ring | Ring | |
| Product Type | Ring Gauge | |
| Gauge Type | Ring | |
| Thread Size | M6 x 1 | |
| Pitch Diameter | 1mm | |
| Imperial/Metric | Metric | |
| Gauge Tolerance | 6g | |
| Standards/Approvals | DIN ISO 1502 | |
| Select all | ||
|---|---|---|
Brand Volkel | ||
Plug/Ring Ring | ||
Product Type Ring Gauge | ||
Gauge Type Ring | ||
Thread Size M6 x 1 | ||
Pitch Diameter 1mm | ||
Imperial/Metric Metric | ||
Gauge Tolerance 6g | ||
Standards/Approvals DIN ISO 1502 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The GO thread ring gauge must be possible to manually screw into the entire thread of the part (without using excessive force). If unable to do so, the thread does not meet the requested standards (=scrap). The reference temperature for parts and gauges is 20° Celsius. Calibrated at a measurement laboratory separate from VÖLKEL using IAC thread scanners.
Related links
- Volkel M6 x 1 Ring Ring Gauge, 1 mm Pitch Diameter
- Volkel M6 x 1 Plug Thread Plug Gauge, 1 mm Pitch Diameter
- Volkel M14 x 2 Ring Ring Gauge, 2 mm Pitch Diameter
- Volkel M20 x 2.5 Ring Ring Gauge, 2.5 mm Pitch Diameter
- Volkel M16 x 2 Ring Ring Gauge, 2 mm Pitch Diameter
- Volkel M8 x 1.25 Ring Ring Gauge, 1.25 mm Pitch Diameter
- Volkel M3 x 0.5 Ring Thread Gauge Ring Gauge PreCal
- Volkel M18 x 2.5 Ring Ring Gauge, 2.5 mm Pitch Diameter
