Schneider Electric, 16A Cream 1 Gang Plug Socket D-Life Indoor, Type E
- RS Stock No.:
- 110-231
- Mfr. Part No.:
- MTN2500-6033
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€25.07
(exc. VAT)
€30.84
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.07 |
*price indicative
- RS Stock No.:
- 110-231
- Mfr. Part No.:
- MTN2500-6033
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 1 | |
| Product Type | Plug Socket | |
| Colour | Cream | |
| Switched | No | |
| Indoor/Outdoor | Indoor | |
| Socket Type | Type E | |
| Pole Configuration | 2P+E | |
| Mount Type | Flush | |
| Current Rating | 16A | |
| Voltage | 250V | |
| IP Rating | IP20 | |
| Finish | Gloss, Varnish | |
| Screwed/Screwless | Screwless | |
| Range | Merten | |
| Series | D-Life | |
| Standards/Approvals | RoHS, REACH, EU RoHS, CHINA RoHS, WEEE | |
| Terminal Type | Screwless | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 1 | ||
Product Type Plug Socket | ||
Colour Cream | ||
Switched No | ||
Indoor/Outdoor Indoor | ||
Socket Type Type E | ||
Pole Configuration 2P+E | ||
Mount Type Flush | ||
Current Rating 16A | ||
Voltage 250V | ||
IP Rating IP20 | ||
Finish Gloss, Varnish | ||
Screwed/Screwless Screwless | ||
Range Merten | ||
Series D-Life | ||
Standards/Approvals RoHS, REACH, EU RoHS, CHINA RoHS, WEEE | ||
Terminal Type Screwless | ||
- COO (Country of Origin):
- DE
The Schneider Electric stylish and efficient Merten System Design Socket-outlet is a reliable solution for your electrical needs. With a sleek sahara gloss finish and screw less terminals, this 2P + E socket outlet offers 16A of power in a French standard design. Ideal for any modern environment, the Merten System M series ensures functionality and elegance in one compact package.
Flush wiring device mounting for a seamless installation
Shuttered socket for added safety and protection
Eco-friendly design with RoHS compliance
