Schneider Electric, 10A Grey 1 Gang Plug Socket D-Life Indoor & Outdoor
- RS Stock No.:
- 287-5992
- Mfr. Part No.:
- MTN3116-0000
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€12.14
(exc. VAT)
€14.93
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.14 |
*price indicative
- RS Stock No.:
- 287-5992
- Mfr. Part No.:
- MTN3116-0000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plug Socket | |
| Number of Gangs | 1 | |
| Colour | Grey | |
| Switched | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Pole Configuration | 1 | |
| Mount Type | Flush | |
| Current Rating | 10A | |
| Voltage | 250V | |
| IP Rating | IP20 | |
| Screwed/Screwless | Screwless | |
| Range | Merten | |
| Standards/Approvals | WEEE, RoHS, EU RoHS, CHINA RoHS, REACH | |
| Series | D-Life | |
| Terminal Type | Screwless | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plug Socket | ||
Number of Gangs 1 | ||
Colour Grey | ||
Switched No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Pole Configuration 1 | ||
Mount Type Flush | ||
Current Rating 10A | ||
Voltage 250V | ||
IP Rating IP20 | ||
Screwed/Screwless Screwless | ||
Range Merten | ||
Standards/Approvals WEEE, RoHS, EU RoHS, CHINA RoHS, REACH | ||
Series D-Life | ||
Terminal Type Screwless | ||
- COO (Country of Origin):
- DE
The Schneider Electric high-quality 1-pole 2-way switch insert features screw less terminals and a flush mount. With a rated operational voltage of 250V and a current capacity of 10AX, this electromechanical switch is ideal for lighting applications. It also has an IP20 degree of protection, making it suitable for indoor use.
1-pole 2-way switch insert with screw less terminals for easy installation
Flush mount design for a sleek and professional look
Rated operational voltage of 250V and current capacity of 10AX
IP20 degree of protection for indoor use
Green Premium product with sustainability features like RoHS compliance and toxic heavy metal free materials
Related links
- Schneider Electric French 2P
- Schneider Electric Type E
- Schneider Electric Type E - French
- Schneider Electric, 10A Plug Socket D-Life
- Siemens Type E
- Schneider Electric, 10A Polar White 2 Gang Switch ALB62 Indoor & Outdoor
- Schneider Electric 16 A Grey 1 Gang Plug Socket Indoor, French 2P
- Schneider Electric 1 Way White 10A D-Life Series
