Bticino, 10A White Plug Socket TRIS, German
- RS Stock No.:
- 114-072
- Mfr. Part No.:
- S3610DE
- Manufacturer:
- Bticino
Subtotal (1 pack of 40 units)*
€185.99
(exc. VAT)
€228.77
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €185.99 | €4.65 |
*price indicative
- RS Stock No.:
- 114-072
- Mfr. Part No.:
- S3610DE
- Manufacturer:
- Bticino
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bticino | |
| Product Type | Plug Socket | |
| Colour | White | |
| Socket Type | German | |
| Current Rating | 10A | |
| Voltage | 250V | |
| Screwed/Screwless | Screwless | |
| Range | TRIS | |
| Standards/Approvals | 2014/53/EU, 1995/5/CE, 2014/30/EU, 2014/35/EU | |
| Series | TRIS | |
| Switch Style | Plug | |
| Select all | ||
|---|---|---|
Brand Bticino | ||
Product Type Plug Socket | ||
Colour White | ||
Socket Type German | ||
Current Rating 10A | ||
Voltage 250V | ||
Screwed/Screwless Screwless | ||
Range TRIS | ||
Standards/Approvals 2014/53/EU, 1995/5/CE, 2014/30/EU, 2014/35/EU | ||
Series TRIS | ||
Switch Style Plug | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The BTicino TRIS adapter includes one German standard socket and two additional sockets with 10A capacity, all designed to provide versatile and reliable power connections in a sleek body.
White colour
Rated voltage is 250 Vac
