Bticino, 10A, 16 A White Plug Socket TRIS
- RS Stock No.:
- 114-078
- Mfr. Part No.:
- S3604D
- Manufacturer:
- Bticino
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 114-078
- Mfr. Part No.:
- S3604D
- Manufacturer:
- Bticino
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bticino | |
| Product Type | Plug Socket | |
| Colour | White | |
| Current Rating | 10A, 16A | |
| Voltage | 250V | |
| Overall Height | 122mm | |
| Overall Width | 90mm | |
| Range | TRIS | |
| Standards/Approvals | CEI 23-50 | |
| Series | TRIS | |
| Switch Style | Plug | |
| Select all | ||
|---|---|---|
Brand Bticino | ||
Product Type Plug Socket | ||
Colour White | ||
Current Rating 10A, 16A | ||
Voltage 250V | ||
Overall Height 122mm | ||
Overall Width 90mm | ||
Range TRIS | ||
Standards/Approvals CEI 23-50 | ||
Series TRIS | ||
Switch Style Plug | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The BTicino TRIS Adapter includes three sockets with 10/16A capacity and a 16A plug, offering a robust solution for multiple power connections in a compact, efficient design.
White colour
Rated voltage is 250 Vac
