Bticino, 10A White Plug Socket TRIS

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
114-076
Mfr. Part No.:
S3603D
Manufacturer:
Bticino
Find similar products by selecting one or more attributes.
Select all

Brand

Bticino

Product Type

Plug Socket

Colour

White

Current Rating

10A

Voltage

250V

Overall Width

90mm

Overall Height

122mm

Standards/Approvals

CEI 23-50

Series

TRIS

RoHS Status: Exempt

COO (Country of Origin):
IT
The BTicino TRIS Adapter includes three sockets with 10A capacity and a 10A plug, offering a robust solution for multiple power connections in a compact, efficient design.

White colour

Rated voltage is 250 Vac

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy