Siemens, 16A Anthracite 1 Gang Plug Socket, Schuko
- RS Stock No.:
- 161-982
- Mfr. Part No.:
- 5UB1855-0AC01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€12.41
(exc. VAT)
€15.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.41 |
*price indicative
- RS Stock No.:
- 161-982
- Mfr. Part No.:
- 5UB1855-0AC01
- Manufacturer:
- Siemens
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
| Brand | Siemens | |
| Product Type | Plug Socket | |
| Number of Gangs | 1 | |
| Colour | Anthracite | |
| Switched | No | |
| Socket Type | Schuko | |
| Neon Indicator | No | |
| Mount Type | Screw | |
| Current Rating | 16A | |
| Voltage | 250V | |
| Material | TPE | |
| IP Rating | IP20 | |
| Overall Width | 70mm | |
| Overall Depth | 45mm | |
| Overall Height | 70mm | |
| Standards/Approvals | EAC, VDE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Plug Socket | ||
Number of Gangs 1 | ||
Colour Anthracite | ||
Switched No | ||
Socket Type Schuko | ||
Neon Indicator No | ||
Mount Type Screw | ||
Current Rating 16A | ||
Voltage 250V | ||
Material TPE | ||
IP Rating IP20 | ||
Overall Width 70mm | ||
Overall Depth 45mm | ||
Overall Height 70mm | ||
Standards/Approvals EAC, VDE | ||
- COO (Country of Origin):
- ES
The Siemens DELTA style SCHUKO socket outlet is designed for robust performance with a rated operational current of 16 A and an operating voltage of 250 V. Constructed from durable thermoplastic, it meets the IP20 protection class standards, ensuring safety in touch-sensitive applications. The product features a compact design measuring 70 mm in height and width, and a depth of 45 mm, making it suitable for various installation environments.
Enhanced touch protection for safety
Halogen free for environmental sustainability
Diagonal contacts for space efficiency
Flush mounting for seamless integration
Complies with VDE 0620 standards