Siemens, 16A Anthracite 1 Gang Electrical Socket 5UB1870 Indoor, USB, Schuko

Subtotal (1 unit)*

€65.52

(exc. VAT)

€80.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€65.52

*price indicative

RS Stock No.:
610-985
Mfr. Part No.:
5UB1870-1AC01
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Gangs

1

Product Type

Electrical Socket

Colour

Anthracite

Indoor/Outdoor

Indoor

Switched

Yes

Socket Type

USB, Schuko

Pole Configuration

2P

Mount Type

Flush

Neon Indicator

No

Current Rating

16A

Voltage

25V

Material

TPE

Finish

Anthracite

IP Rating

IP20

Range

DELTA

Overall Height

70mm

Overall Depth

45mm

Overall Width

70mm

Standards/Approvals

VDE 620

Series

5UB1870

Faceplate Depth

45mm

Terminal Type

Plug

COO (Country of Origin):
ES
The Siemens style anthracite cosso USB-SCHUKO socket outlet seamlessly integrates modern technology with stylish design. This versatile socket features dual USB A+C ports, allowing for efficient charging up to 18W, catering to a variety of devices. Its robust construction in thermoplastic ensures longevity and reliability in any environment. Designed to meet VDE 0620 guidelines, it is perfectly suited for challenging conditions, providing users with peace of mind. Easy to install with both claw and screw fixation, this socket outlet is ideal for both residential and commercial settings, enhancing convenience without compromising aesthetics. With increased touch protection and a halogen-free composition, safety and sustainability go hand in hand in this innovative product. Experience a blend of functionality and style with this outstanding power solution.

Equipped with dual USB A+C ports for versatile charging

Provides up to 18W power suitable for diverse devices

Robust thermoplastic material ensures durability and resilience

VDE 0620 compliant ensuring safety in severe conditions

Easy installation with claw and screw mounting methods

Enhanced touch protection for increased user safety

Halogen-free construction promotes environmental sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy