Siemens, 16A Anthracite 1 Gang Plug Socket, Schuko
- RS Stock No.:
- 161-983
- Mfr. Part No.:
- 5UB1842-0AC01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€19.91
(exc. VAT)
€24.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.91 |
*price indicative
- RS Stock No.:
- 161-983
- Mfr. Part No.:
- 5UB1842-0AC01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Plug Socket | |
| Number of Gangs | 1 | |
| Colour | Anthracite | |
| Switched | No | |
| Socket Type | Schuko | |
| Neon Indicator | No | |
| Mount Type | Screw | |
| Current Rating | 16A | |
| Voltage | 250V | |
| Material | TPE | |
| IP Rating | IP20 | |
| Range | DELTA Style | |
| Overall Width | 70mm | |
| Overall Depth | 45mm | |
| Overall Height | 70mm | |
| Standards/Approvals | VDE, EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Plug Socket | ||
Number of Gangs 1 | ||
Colour Anthracite | ||
Switched No | ||
Socket Type Schuko | ||
Neon Indicator No | ||
Mount Type Screw | ||
Current Rating 16A | ||
Voltage 250V | ||
Material TPE | ||
IP Rating IP20 | ||
Range DELTA Style | ||
Overall Width 70mm | ||
Overall Depth 45mm | ||
Overall Height 70mm | ||
Standards/Approvals VDE, EAC | ||
- COO (Country of Origin):
- ES
The Siemens SCHUKO socket outlet from the DELTA series features a rated operating voltage of 250 V and a current rating of 16 A, ensuring robust performance for various electrical needs. It is designed with an increased touch protection feature, providing added safety. The socket has IP20 protection class guarantees reliable use in environments where moderate protection against direct contact and solid objects is required.
Durable thermoplastic construction
Flush mounting for easy installation
Halogen free for a safer environmental profile
Hinged lid for easy access
Sleek design with no labelling field
Diagonal contact arrangement for space efficiency
Cost effective without overvoltage protection
