Schneider Electric, 16A White 1 Gang Plug Socket System M, Schuko
- RS Stock No.:
- 341-312
- Mfr. Part No.:
- MTN2314-0319
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€58.41
(exc. VAT)
€71.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.41 |
*price indicative
- RS Stock No.:
- 341-312
- Mfr. Part No.:
- MTN2314-0319
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 1 | |
| Product Type | Plug Socket | |
| Colour | White | |
| Switched | Yes | |
| Socket Type | Schuko | |
| Pole Configuration | 2P+E | |
| Current Rating | 16A | |
| Voltage | 250V | |
| Finish | Gloss | |
| IP Rating | IP44 | |
| Screwed/Screwless | Screwless | |
| Range | Merten System M | |
| Series | System M | |
| Standards/Approvals | EU RoHS, REACH, WEEE, RoHS, CHINA RoHS | |
| Terminal Type | Screwless | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 1 | ||
Product Type Plug Socket | ||
Colour White | ||
Switched Yes | ||
Socket Type Schuko | ||
Pole Configuration 2P+E | ||
Current Rating 16A | ||
Voltage 250V | ||
Finish Gloss | ||
IP Rating IP44 | ||
Screwed/Screwless Screwless | ||
Range Merten System M | ||
Series System M | ||
Standards/Approvals EU RoHS, REACH, WEEE, RoHS, CHINA RoHS | ||
Terminal Type Screwless | ||
- COO (Country of Origin):
- DE
The Schneider Electric socket-outlet is designed for flush mounting and features a 2P + E outlet pole configuration for secure power supply. It includes a hinged lid for added protection and durability. The device is fixed using screws and claws, ensuring a stable installation. With a polar white colour tint, it offers a clean and modern appearance suitable for various indoor environments.
Screwless terminals
IP44 rated protection
