Schneider Electric White 1 Gang Plug Socket System M, French 2P
- RS Stock No.:
- 357-475
- Mfr. Part No.:
- MTN2530-0319
- Manufacturer:
- Schneider Electric
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€21.35
(exc. VAT)
€26.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €21.35 | - |
| 10 + | €19.64 | 8% |
*price indicative
- RS Stock No.:
- 357-475
- Mfr. Part No.:
- MTN2530-0319
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 1 | |
| Product Type | Plug Socket | |
| Colour | White | |
| Switched | No | |
| Socket Type | French 2P | |
| Pole Configuration | 2P+E | |
| Mount Type | Flush | |
| Finish | White | |
| Range | Merten | |
| Standards/Approvals | EU RoHS, CHINA RoHS, REACH | |
| Series | System M | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 1 | ||
Product Type Plug Socket | ||
Colour White | ||
Switched No | ||
Socket Type French 2P | ||
Pole Configuration 2P+E | ||
Mount Type Flush | ||
Finish White | ||
Range Merten | ||
Standards/Approvals EU RoHS, CHINA RoHS, REACH | ||
Series System M | ||
- COO (Country of Origin):
- DE
The Schneider Electric Central plate is designed for use with the System M socket-outlet insert. It includes a pin earth, shuttered for safety, and comes in a glossy polar white finish. This component provides a sleek and secure solution for electrical installations, ensuring proper grounding and protection.
EU RoHS Directive
Mercury free
