Schneider Electric, 16A Black, White Plug Socket Mureva Styl Indoor & Outdoor
- RS Stock No.:
- 345-129
- Mfr. Part No.:
- MUR36027
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€51.20
(exc. VAT)
€62.98
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 10 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.20 |
*price indicative
- RS Stock No.:
- 345-129
- Mfr. Part No.:
- MUR36027
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plug Socket | |
| Colour | Black, White | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Switched | No | |
| Pole Configuration | 2P+E | |
| Mount Type | Flush, Surface | |
| Current Rating | 16A | |
| Voltage | 250V | |
| IP Rating | IP55 | |
| Range | Mureva | |
| Overall Depth | 64mm | |
| Overall Width | 147mm | |
| Overall Height | 76mm | |
| Series | Mureva Styl | |
| Standards/Approvals | IEC 60695-2-1, REACH, CHINA RoHS, RoHS, CEE 7/5, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plug Socket | ||
Colour Black, White | ||
Indoor/Outdoor Indoor & Outdoor | ||
Switched No | ||
Pole Configuration 2P+E | ||
Mount Type Flush, Surface | ||
Current Rating 16A | ||
Voltage 250V | ||
IP Rating IP55 | ||
Range Mureva | ||
Overall Depth 64mm | ||
Overall Width 147mm | ||
Overall Height 76mm | ||
Series Mureva Styl | ||
Standards/Approvals IEC 60695-2-1, REACH, CHINA RoHS, RoHS, CEE 7/5, EU RoHS | ||
- COO (Country of Origin):
- PL
The Schneider Electric socket-outlet is designed for surface mounting and features a 2P + E outlet pole configuration with a pin earth system, following the French standard deviation. It has two sockets, a rated current of 16 A, and an operational voltage of 250 V AC. Suitable for both indoor and outdoor use, it comes in a white (RAL 9003) colour tint, offering a clean and versatile design.
Fixed by screws
IP55 rated
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Related links
- Schneider Electric White Plug Socket Mureva Styl Indoor & Outdoor
- Schneider Electric, 16A White Plug Socket Mureva Styl Indoor & Outdoor
- Schneider Electric Black Plug Socket Mureva Styl Indoor & Outdoor
- Schneider Electric French 2P
- Schneider Electric French 2P
- Schneider Electric French 2P
- Schneider Electric French 2P
- Schneider Electric White 2 Gang Plug Socket Mureva Styl Indoor & Outdoor
