Schneider Electric, 16A White 1 Gang Plug Socket Mureva Styl Indoor & Outdoor, French 2P
- RS Stock No.:
- 276-8904
- Mfr. Part No.:
- MUR39133
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€8.16
(exc. VAT)
€10.04
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €8.16 |
*price indicative
- RS Stock No.:
- 276-8904
- Mfr. Part No.:
- MUR39133
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 1 | |
| Product Type | Plug Socket | |
| Colour | White | |
| Switched | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Socket Type | French 2P | |
| Pole Configuration | 2P+E | |
| Current Rating | 16A | |
| Voltage | 250V | |
| Material | Polycarbonate | |
| Finish | Gloss | |
| IP Rating | IP55 | |
| Screwed/Screwless | By Screwing | |
| Overall Width | 71mm | |
| Range | Mureva | |
| Overall Depth | 47mm | |
| Overall Height | 71mm | |
| Standards/Approvals | NF | |
| Series | Mureva Styl | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 1 | ||
Product Type Plug Socket | ||
Colour White | ||
Switched No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Socket Type French 2P | ||
Pole Configuration 2P+E | ||
Current Rating 16A | ||
Voltage 250V | ||
Material Polycarbonate | ||
Finish Gloss | ||
IP Rating IP55 | ||
Screwed/Screwless By Screwing | ||
Overall Width 71mm | ||
Range Mureva | ||
Overall Depth 47mm | ||
Overall Height 71mm | ||
Standards/Approvals NF | ||
Series Mureva Styl | ||
Terminal Type Screw | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Schneider Electric 2P+E socket is a modular power socket can be used to power an electrical device. It adapts to indoor and outdoor environments requiring increased protection against dust, humidity and shocks. It will be associated with a box for a surface installation or a frame for a recessed installation, preferably of the same color.
Robustness
Waterproof
Long lasting sealing
Related links
- Schneider Electric French 2P
- Schneider Electric White 1 Gang EV Charging Socket Mureva Styl Indoor & Outdoor, French 2P
- Schneider Electric French 2P
- Schneider Electric French 2P
- Schneider Electric French 2P
- Schneider Electric French 2P
- Schneider Electric French 2P
- Schneider Electric, 16A White Plug Socket Mureva Styl Indoor & Outdoor
