Schneider Electric, 16A White Plug Socket Mureva Styl Indoor & Outdoor
- RS Stock No.:
- 345-131
- Mfr. Part No.:
- MUR39036
- Manufacturer:
- Schneider Electric
Get a bulk buy discount
Add 10 more to save €18.30
View bulk pricing optionsSubtotal (1 unit)*
€22.92
(exc. VAT)
€28.19
(inc. VAT)
Temporarily out of stock
- 12 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €22.92 | - |
| 10 + | €21.09 | €18.30 |
*price indicative
- RS Stock No.:
- 345-131
- Mfr. Part No.:
- MUR39036
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plug Socket | |
| Colour | White | |
| Switched | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Pole Configuration | 2P+E | |
| Mount Type | Surface, Flush | |
| Current Rating | 16A | |
| Voltage | 250V | |
| Material | Brass | |
| IP Rating | IP55 | |
| Screwed/Screwless | Screwless | |
| Overall Height | 83mm | |
| Range | Mureva | |
| Overall Width | 83mm | |
| Overall Depth | 46mm | |
| Standards/Approvals | RoHS, REACH, EU RoHS, CHINA RoHS, CEE 7/5, IEC 60695-2-1 | |
| Series | Mureva Styl | |
| Terminal Type | Screwless | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plug Socket | ||
Colour White | ||
Switched No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Pole Configuration 2P+E | ||
Mount Type Surface, Flush | ||
Current Rating 16A | ||
Voltage 250V | ||
Material Brass | ||
IP Rating IP55 | ||
Screwed/Screwless Screwless | ||
Overall Height 83mm | ||
Range Mureva | ||
Overall Width 83mm | ||
Overall Depth 46mm | ||
Standards/Approvals RoHS, REACH, EU RoHS, CHINA RoHS, CEE 7/5, IEC 60695-2-1 | ||
Series Mureva Styl | ||
Terminal Type Screwless | ||
- COO (Country of Origin):
- PL
The Schneider Electric socket-outlet is a complete product designed for both flush and surface mounting. It features a 2P + E configuration with a pin earth connection, following the French standard. The outlet is white in colour and includes a single socket. It is rated for 16 A and operates at 250 V AC. Suitable for both indoor and outdoor use, it provides a reliable power solution for various environments.
Fixed by screws
IP55 rated
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Related links
- Schneider Electric, 16A White Plug Socket Mureva Styl Indoor & Outdoor
- Schneider Electric White Plug Socket Mureva Styl Indoor & Outdoor
- Schneider Electric Black Plug Socket Mureva Styl Indoor & Outdoor
- Schneider Electric French 2P
- Schneider Electric French 2P
- Schneider Electric French 2P
- Schneider Electric French 2P
- Schneider Electric White 2 Gang Plug Socket Mureva Styl Indoor & Outdoor
