Schneider Electric, 16A White, Black Plug Socket Mureva Styl Indoor & Outdoor
- RS Stock No.:
- 428-683
- Mfr. Part No.:
- MUR36034
- Manufacturer:
- Schneider Electric
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€21.81
(exc. VAT)
€26.83
(inc. VAT)
In Stock
- Plus 22 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €21.81 | - |
| 10 + | €20.07 | 7% |
*price indicative
- RS Stock No.:
- 428-683
- Mfr. Part No.:
- MUR36034
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plug Socket | |
| Colour | White, Black | |
| Switched | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Pole Configuration | 2P+E | |
| Mount Type | Surface | |
| Current Rating | 16A | |
| Voltage | 250V | |
| Material | Brass | |
| IP Rating | IP55 | |
| Range | Mureva | |
| Overall Depth | 64mm | |
| Overall Width | 76mm | |
| Overall Height | 76mm | |
| Series | Mureva Styl | |
| Standards/Approvals | CEE 75, EU RoHS, REACH, RoHS | |
| Terminal Type | Spring Clamp | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plug Socket | ||
Colour White, Black | ||
Switched No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Pole Configuration 2P+E | ||
Mount Type Surface | ||
Current Rating 16A | ||
Voltage 250V | ||
Material Brass | ||
IP Rating IP55 | ||
Range Mureva | ||
Overall Depth 64mm | ||
Overall Width 76mm | ||
Overall Height 76mm | ||
Series Mureva Styl | ||
Standards/Approvals CEE 75, EU RoHS, REACH, RoHS | ||
Terminal Type Spring Clamp | ||
- COO (Country of Origin):
- PL
The Schneider Electric socket-outlet is a complete product designed for surface mounting. It features a 2P + E configuration with a side earth connection, following the Schuko standard. The outlet is anthracite in colour (RAL 7016) and includes a single socket. It is rated for 16 A and operates at 250 V AC. Suitable for both indoor and outdoor use, it provides a reliable power solution for various environments.
Fixed by screws
IP55 rated
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Related links
- Schneider Electric Black Plug Socket Mureva Styl Indoor & Outdoor
- Schneider Electric, 16A White Plug Socket Mureva Styl Indoor & Outdoor
- Schneider Electric French 2P
- Schneider Electric White Plug Socket Mureva Styl Indoor & Outdoor
- Schneider Electric French 2P
- Schneider Electric French 2P
- Schneider Electric French 2P
- Schneider Electric White 1 Gang EV Charging Socket Mureva Styl Indoor & Outdoor, French 2P
