Berker, 15A Black Plug Socket 962, NEMA 5-15R
- RS Stock No.:
- 350-039
- Distrelec Article No.:
- 302-54-532
- Mfr. Part No.:
- 962632513
- Manufacturer:
- Berker
Subtotal (1 unit)*
€16.88
(exc. VAT)
€20.76
(inc. VAT)
In Stock
- Plus 68 unit(s) shipping from 16 November 2026
- Plus 80 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.88 |
*price indicative
- RS Stock No.:
- 350-039
- Distrelec Article No.:
- 302-54-532
- Mfr. Part No.:
- 962632513
- Manufacturer:
- Berker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Berker | |
| Product Type | Plug Socket | |
| Colour | Black | |
| Socket Type | NEMA 5-15R | |
| Mount Type | Flush | |
| Current Rating | 15A | |
| Voltage | 125V | |
| Finish | Black | |
| Range | Integro | |
| Series | 962 | |
| Standards/Approvals | RoHS, RoHS 3 (2015/863) | |
| Select all | ||
|---|---|---|
Brand Berker | ||
Product Type Plug Socket | ||
Colour Black | ||
Socket Type NEMA 5-15R | ||
Mount Type Flush | ||
Current Rating 15A | ||
Voltage 125V | ||
Finish Black | ||
Range Integro | ||
Series 962 | ||
Standards/Approvals RoHS, RoHS 3 (2015/863) | ||
- COO (Country of Origin):
- DE
The Berker Socket USA or Canada NEMA 5-15R 125V 15A black matte Integro is designed for compatibility with North American electrical systems. It ensures secure and reliable connections for various appliances and devices. Suitable for foreign withdrawals including Australia UK Denmark Switzerland and USA or Canada.
Paint Black
Surface protection Untreated
Material Plastic
Product type Socket
