STEGO, 15A Light Grey 1 Gang Plug Socket SD035 Indoor, NEMA 5-15R
- RS Stock No.:
- 748-1399
- Distrelec Article No.:
- 304-09-028
- Mfr. Part No.:
- 03504.0-01
- Manufacturer:
- STEGO
Subtotal (1 unit)*
€37.81
(exc. VAT)
€46.51
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.81 |
*price indicative
- RS Stock No.:
- 748-1399
- Distrelec Article No.:
- 304-09-028
- Mfr. Part No.:
- 03504.0-01
- Manufacturer:
- STEGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STEGO | |
| Number of Gangs | 1 | |
| Product Type | Plug Socket | |
| Colour | Light Grey | |
| Indoor/Outdoor | Indoor | |
| Switched | No | |
| Socket Type | NEMA 5-15R | |
| Mount Type | DIN Rail | |
| Current Rating | 15A | |
| Voltage | 125V | |
| Material | Plastic | |
| IP Rating | IP20 | |
| Minimum Box Depth | 48mm | |
| Overall Width | 92mm | |
| Overall Depth | 48mm | |
| Overall Height | 62mm | |
| Range | SD 035 | |
| Standards/Approvals | EN 60715, UL File No. E222026 | |
| Series | SD035 | |
| Terminal Type | Rigid Wire | |
| Select all | ||
|---|---|---|
Brand STEGO | ||
Number of Gangs 1 | ||
Product Type Plug Socket | ||
Colour Light Grey | ||
Indoor/Outdoor Indoor | ||
Switched No | ||
Socket Type NEMA 5-15R | ||
Mount Type DIN Rail | ||
Current Rating 15A | ||
Voltage 125V | ||
Material Plastic | ||
IP Rating IP20 | ||
Minimum Box Depth 48mm | ||
Overall Width 92mm | ||
Overall Depth 48mm | ||
Overall Height 62mm | ||
Range SD 035 | ||
Standards/Approvals EN 60715, UL File No. E222026 | ||
Series SD035 | ||
Terminal Type Rigid Wire | ||
- COO (Country of Origin):
- DE
Stego Elektrotechnik DIN Rail Mount Electrical Sockets- World Socket Standards
A range of DIN rail mounted electrical sockets which can be quickly fitted and connected in enclosures, allowingthe use of auxiliary products such as hand lamps, measuring devices, soldering irons etc.
Available with and without fuse, and in many world socket standards
Quickly connected
3 x pressure clamps for stranded and rigid wire 0.5-2.5mm² connection
