STEGO, 6.3A Light Grey 1 Gang Plug Socket SD035 Indoor, NEMA 5-15R

Subtotal (1 unit)*

€40.94

(exc. VAT)

€50.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 99 unit(s) ready to ship
  • Plus 464 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€40.94

*price indicative

RS Stock No.:
748-1380
Distrelec Article No.:
304-02-105
Mfr. Part No.:
03504.0-00
Manufacturer:
STEGO
Find similar products by selecting one or more attributes.
Select all

Brand

STEGO

Number of Gangs

1

Product Type

Plug Socket

Colour

Light Grey

Indoor/Outdoor

Indoor

Switched

No

Socket Type

NEMA 5-15R

Mount Type

DIN Rail

Current Rating

6.3A

Voltage

125V

Material

Plastic

IP Rating

IP20

Minimum Box Depth

48mm

Overall Depth

48mm

Overall Height

62mm

Overall Width

92mm

Range

SD 035

Series

SD035

Standards/Approvals

UL94 V-0, UL File No. E222026, EN 60715

Terminal Type

Pressure Clamp

COO (Country of Origin):
DE

Stego Elektrotechnik DIN Rail Mount Electrical Sockets- World Socket Standards


A range of DIN rail mounted electrical sockets which can be quickly fitted and connected in enclosures, allowingthe use of auxiliary products such as hand lamps, measuring devices, soldering irons etc.

Available with and without fuse, and in many world socket standards

Quickly connected

3 x pressure clamps for stranded and rigid wire 0.5-2.5mm² connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy