Schneider Electric, 16A Grey, White Plug Socket Odace 2011
- RS Stock No.:
- 428-976
- Mfr. Part No.:
- S530049
- Manufacturer:
- Schneider Electric
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€10.99
(exc. VAT)
€13.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €10.99 | - |
| 10 + | €10.11 | 8% |
*price indicative
- RS Stock No.:
- 428-976
- Mfr. Part No.:
- S530049
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plug Socket | |
| Colour | Grey, White | |
| Switched | No | |
| Pole Configuration | 2P+E | |
| Mount Type | Flush | |
| Current Rating | 16A | |
| Voltage | 250V | |
| Material | ASA, Polycarbonate | |
| IP Rating | IP21D | |
| Finish | Matt | |
| Screwed/Screwless | Screwless | |
| Overall Width | 71mm | |
| Overall Height | 71mm | |
| Range | Odace | |
| Overall Depth | 45mm | |
| Series | Odace 2011 | |
| Standards/Approvals | REACH, RoHS, EU RoHS | |
| Terminal Type | Screwless | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plug Socket | ||
Colour Grey, White | ||
Switched No | ||
Pole Configuration 2P+E | ||
Mount Type Flush | ||
Current Rating 16A | ||
Voltage 250V | ||
Material ASA, Polycarbonate | ||
IP Rating IP21D | ||
Finish Matt | ||
Screwed/Screwless Screwless | ||
Overall Width 71mm | ||
Overall Height 71mm | ||
Range Odace | ||
Overall Depth 45mm | ||
Series Odace 2011 | ||
Standards/Approvals REACH, RoHS, EU RoHS | ||
Terminal Type Screwless | ||
- COO (Country of Origin):
- ES
The Schneider Electric Odace socket-outlet mechanism with fixing frame, 2P + E, 16A, French standard, featuring a shutter for added safety. The screwless terminals ensure easy installation, while the matte aluminum finish offers a sleek, modern look. Ideal for residential and commercial settings, combining style and reliability.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric White Plug Socket Odace 2011, Schuko
- Schneider Electric White Plug Socket S535
- Schneider Electric, 16A White Plug Socket Odace 2011
- Schneider Electric White Plug Socket Odace 2011
- Schneider Electric French 2P
- Schneider Electric, 16A Grey Plug Socket Odace 2011
- Schneider Electric Grey Plug Socket Odace 2011, Universal
- Schneider Electric Type E
