Schneider Electric, 16A White, Grey Plug Socket Odace 2011, Universal
- RS Stock No.:
- 432-754
- Mfr. Part No.:
- S530033
- Manufacturer:
- Schneider Electric
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€15.70
(exc. VAT)
€19.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €15.70 | - |
| 10 + | €14.44 | 8% |
*price indicative
- RS Stock No.:
- 432-754
- Mfr. Part No.:
- S530033
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plug Socket | |
| Colour | White, Grey | |
| Switched | No | |
| Socket Type | Universal | |
| Pole Configuration | 2 | |
| Mount Type | Flush | |
| Current Rating | 16A | |
| Voltage | 250V | |
| Material | Polycarbonate, ASA | |
| IP Rating | IP21D | |
| Screwed/Screwless | Screwed | |
| Overall Depth | 42.7mm | |
| Overall Width | 71mm | |
| Overall Height | 71mm | |
| Range | Odace | |
| Series | Odace 2011 | |
| Standards/Approvals | REACH, CHINA RoHS, EU RoHS, NF C 61-314 UNE 20315-1-1 UNE 20315-1-2, REACH SVHC | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plug Socket | ||
Colour White, Grey | ||
Switched No | ||
Socket Type Universal | ||
Pole Configuration 2 | ||
Mount Type Flush | ||
Current Rating 16A | ||
Voltage 250V | ||
Material Polycarbonate, ASA | ||
IP Rating IP21D | ||
Screwed/Screwless Screwed | ||
Overall Depth 42.7mm | ||
Overall Width 71mm | ||
Overall Height 71mm | ||
Range Odace | ||
Series Odace 2011 | ||
Standards/Approvals REACH, CHINA RoHS, EU RoHS, NF C 61-314 UNE 20315-1-1 UNE 20315-1-2, REACH SVHC | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- ES
The Schneider Electric Odace socket-outlet mechanism with fixing frame, featuring a 2P, 16A configuration and universal design with a shutter for added safety. Made from durable aluminum, it ensures reliable performance and seamless integration into any modern interior. Ideal for both residential and commercial installations.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Grey Plug Socket S530
- Schneider Electric Grey Plug Socket Odace 2011
- Schneider Electric White, Grey Plug Socket Odace 2011
- Schneider Electric White HDMI
- Schneider Electric, 16A Grey Plug Socket Odace 2011
- Schneider Electric Universal
- Schneider Electric, 16A White Plug Socket Odace 2011
- Schneider Electric French 2P
