Schneider Electric, 16A White 1 Gang Plug Socket Odace 2011 Indoor, Type E
- RS Stock No.:
- 276-9028
- Mfr. Part No.:
- S524052P
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€482.90
(exc. VAT)
€593.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €482.90 |
*price indicative
- RS Stock No.:
- 276-9028
- Mfr. Part No.:
- S524052P
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plug Socket | |
| Number of Gangs | 1 | |
| Colour | White | |
| Switched | No | |
| Indoor/Outdoor | Indoor | |
| Socket Type | Type E | |
| Pole Configuration | 2P+E | |
| Current Rating | 16A | |
| Voltage | 250V | |
| Material | PBT | |
| IP Rating | IP21D | |
| Minimum Box Depth | 29.5mm | |
| Finish | Gloss | |
| Screwed/Screwless | Screwed | |
| Range | Odace | |
| Overall Depth | 45.5mm | |
| Overall Height | 71mm | |
| Overall Width | 71mm | |
| Standards/Approvals | UNE 0151, UNE 01511 | |
| Series | Odace 2011 | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plug Socket | ||
Number of Gangs 1 | ||
Colour White | ||
Switched No | ||
Indoor/Outdoor Indoor | ||
Socket Type Type E | ||
Pole Configuration 2P+E | ||
Current Rating 16A | ||
Voltage 250V | ||
Material PBT | ||
IP Rating IP21D | ||
Minimum Box Depth 29.5mm | ||
Finish Gloss | ||
Screwed/Screwless Screwed | ||
Range Odace | ||
Overall Depth 45.5mm | ||
Overall Height 71mm | ||
Overall Width 71mm | ||
Standards/Approvals UNE 0151, UNE 01511 | ||
Series Odace 2011 | ||
Terminal Type Screw | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Schneider Electric Plug Socket, PBT, 2 Poles - S524052P
This indoor Type E plug socket is designed for flush mounting, measuring 71x71x45.5mm. Finished in glossy white, it features a two-pole configuration suitable for French standards. Made from durable PBT material, this socket offers robust performance for everyday use.
Features & Benefits
• Rated for 16A, supporting standard household appliances
• 250V electrical rating facilitates efficient power distribution
• Flush mount design allows for seamless installation
• Glossy finish enhances aesthetic appeal
• Screw terminal connections ensure secure wiring
Applications
• Suitable for residential and commercial buildings
• Ideal for kitchens, living rooms, and workspaces
• Designed for indoor use, powering electronics and appliances
• Commonly installed where French standard sockets are needed
Is it compatible with both rigid and flexible cables?
Yes, it accommodates different cable types effectively.
Will it function with appliances requiring a two-pole connection?
Yes, it is specifically designed for two-pole appliances.
What types of cables can be used with this device?
It accommodates rigid, stranded, and flexible cables, enhancing installation versatility
Related links
- Schneider Electric Type E
- Schneider Electric Universal
- Schneider Electric French 2P
- Schneider Electric French 2P
- Schneider Electric Type E
- Schneider Electric Blue Plug Socket Odace 2011, USB Type C
- Schneider Electric, 16A White Plug Socket Odace 2011
- Schneider Electric Grey Plug Socket Odace 2011, Universal
