Schneider Electric, 16A Black, White Plug Socket Unica
- RS Stock No.:
- 341-341
- Mfr. Part No.:
- NU303354
- Manufacturer:
- Schneider Electric
Get a bulk buy discount
Add 10 more to save €10.40
View bulk pricing optionsSubtotal (1 unit)*
€13.02
(exc. VAT)
€16.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €13.02 | - |
| 10 + | €11.98 | €10.40 |
*price indicative
- RS Stock No.:
- 341-341
- Mfr. Part No.:
- NU303354
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plug Socket | |
| Colour | Black, White | |
| Switched | No | |
| Pole Configuration | 2 | |
| Mount Type | Flush | |
| Current Rating | 16A | |
| Material | Polycarbonate | |
| Finish | Painted | |
| IP Rating | IP4X | |
| Screwed/Screwless | Screwed | |
| Overall Width | 45mm | |
| Range | New Unica | |
| Overall Depth | 37mm | |
| Overall Height | 45mm | |
| Series | Unica | |
| Standards/Approvals | CHINA RoHS, CEE 7/1, WEEE, REACH SVHC, EU RoHS, REACH, IEC 60884-1 UNE 20315-1-1 UNE 20315-1-2 NF C 61-314 | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plug Socket | ||
Colour Black, White | ||
Switched No | ||
Pole Configuration 2 | ||
Mount Type Flush | ||
Current Rating 16A | ||
Material Polycarbonate | ||
Finish Painted | ||
IP Rating IP4X | ||
Screwed/Screwless Screwed | ||
Overall Width 45mm | ||
Range New Unica | ||
Overall Depth 37mm | ||
Overall Height 45mm | ||
Series Unica | ||
Standards/Approvals CHINA RoHS, CEE 7/1, WEEE, REACH SVHC, EU RoHS, REACH, IEC 60884-1 UNE 20315-1-1 UNE 20315-1-2 NF C 61-314 | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- ES
The Schneider Electric socket-outlet mechanism is designed for flush mounting and power supply applications. It features a 2P configuration, following the European CEE 7/1 standard as an unearthed outlet. The outlet includes a single socket with a shutter for added safety. Rated for 16 A and operating at 250 V AC with a frequency of 50/60 Hz, it provides a reliable and secure electrical connection.
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Related links
- Schneider Electric White Plug Socket Unica, CEE 7/5
- Schneider Electric White Plug Socket Unica, Schuko
- Schneider Electric White Plug Socket Mureva Styl Indoor & Outdoor
- Schneider Electric, 16A Black Plug Socket Unica Indoor & Outdoor
- Schneider Electric Black Plug Socket Unica
- Schneider Electric Black Plug Socket Unica, Schuko
- Schneider Electric, 16A Grey Plug Socket Unica
- Schneider Electric French 2P
