Schneider Electric, 16A White, Black Plug Socket Unica, Schuko
- RS Stock No.:
- 429-015
- Mfr. Part No.:
- NU306754A
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€50.88
(exc. VAT)
€62.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.88 |
*price indicative
- RS Stock No.:
- 429-015
- Mfr. Part No.:
- NU306754A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plug Socket | |
| Colour | White, Black | |
| Switched | No | |
| Socket Type | Schuko | |
| Pole Configuration | 2P+E | |
| Mount Type | Flush | |
| Current Rating | 16A | |
| Voltage | 250V | |
| Material | Polycarbonate | |
| Finish | Painted | |
| IP Rating | IP21D | |
| Screwed/Screwless | Screwed | |
| Overall Width | 45mm | |
| Overall Height | 90mm | |
| Range | New Unica | |
| Overall Depth | 40.4mm | |
| Series | Unica | |
| Standards/Approvals | EU RoHS, IEC 60884-1 UNE 20315-1-1 UNE 20315-1-2 NF C 61-314, WEEE, CEE 7/3, CHINA RoHS, REACH | |
| Terminal Type | Screw Terminal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plug Socket | ||
Colour White, Black | ||
Switched No | ||
Socket Type Schuko | ||
Pole Configuration 2P+E | ||
Mount Type Flush | ||
Current Rating 16A | ||
Voltage 250V | ||
Material Polycarbonate | ||
Finish Painted | ||
IP Rating IP21D | ||
Screwed/Screwless Screwed | ||
Overall Width 45mm | ||
Overall Height 90mm | ||
Range New Unica | ||
Overall Depth 40.4mm | ||
Series Unica | ||
Standards/Approvals EU RoHS, IEC 60884-1 UNE 20315-1-1 UNE 20315-1-2 NF C 61-314, WEEE, CEE 7/3, CHINA RoHS, REACH | ||
Terminal Type Screw Terminal | ||
- COO (Country of Origin):
- ES
The Schneider Electric socket-outlet mechanism is designed for flush mounting and power supply applications. It features a 2P + E configuration with a side earth connection, following the Schuko CEE 7/3 standard. The outlet includes two sockets with shutters for added safety and has a 45° ground lug position. Rated for 16 A and operating at 250 V, it provides a reliable and secure electrical connection.
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Related links
- Schneider Electric Black Plug Socket Unica
- Schneider Electric Black Plug Socket Mureva Styl Indoor & Outdoor
- Schneider Electric White Plug Socket Unica, Schuko
- Schneider Electric Black Plug Socket Unica Indoor USB Type A
- Schneider Electric Black Plug Socket Unica
- Schneider Electric, 16A Black Plug Socket Unica Indoor & Outdoor
- Schneider Electric White Plug Socket Unica
- Schneider Electric French 2P
