Berker, 13A Grey Plug Socket 926, BS1363
- RS Stock No.:
- 440-959
- Distrelec Article No.:
- 302-54-531
- Mfr. Part No.:
- 962622506
- Manufacturer:
- Berker
Subtotal (1 unit)*
€8.92
(exc. VAT)
€10.97
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.92 |
*price indicative
- RS Stock No.:
- 440-959
- Distrelec Article No.:
- 302-54-531
- Mfr. Part No.:
- 962622506
- Manufacturer:
- Berker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Berker | |
| Product Type | Plug Socket | |
| Colour | Grey | |
| Socket Type | BS1363 | |
| Mount Type | Flush | |
| Current Rating | 13A | |
| Voltage | 25V | |
| Finish | Grey | |
| Series | 926 | |
| Standards/Approvals | BS 1363, RoHS RoHS 3 2015/863 REACH No SVHC 209 Subs. Jan 2020 | |
| Select all | ||
|---|---|---|
Brand Berker | ||
Product Type Plug Socket | ||
Colour Grey | ||
Socket Type BS1363 | ||
Mount Type Flush | ||
Current Rating 13A | ||
Voltage 25V | ||
Finish Grey | ||
Series 926 | ||
Standards/Approvals BS 1363, RoHS RoHS 3 2015/863 REACH No SVHC 209 Subs. Jan 2020 | ||
- COO (Country of Origin):
- DE
The Berker UK BS 1363 Polar White Matte from the Integro series is designed for international configurations, including Australia, the UK, Denmark, Switzerland, and the USA/Canada. It supports a current rating of 13 Amperes at 250 Volts and ensures reliable electrical connections for various applications.
Paint grey
Surface protection Untreated
Material Plastic
Product type Socket
