Powerbreaker, 13A Grey Plug Socket PSPRCD1G Indoor & Outdoor, Type G - British
- RS Stock No.:
- 390-764
- Mfr. Part No.:
- PSPRCD1G
- Manufacturer:
- Powerbreaker
Subtotal (1 unit)*
€50.95
(exc. VAT)
€62.67
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.95 |
*price indicative
- RS Stock No.:
- 390-764
- Mfr. Part No.:
- PSPRCD1G
- Manufacturer:
- Powerbreaker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Powerbreaker | |
| Product Type | Plug Socket | |
| Colour | Grey | |
| Switched | Yes | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Socket Type | Type G - British | |
| Pole Configuration | 2 | |
| Mount Type | Screw | |
| Current Rating | 13A | |
| Voltage | 230V | |
| IP Rating | IP66 | |
| Overall Width | 137mm | |
| Overall Depth | 80mm | |
| Overall Height | 132mm | |
| Standards/Approvals | BS EN 61543:1996 IP Boxs To:IEC 60670-1 & IEC 60670-22, BS 1363-4:1995, RoHS, BS 7288:1990 | |
| Series | PSPRCD1G | |
| Terminal Type | Twin Terminal | |
| Select all | ||
|---|---|---|
Brand Powerbreaker | ||
Product Type Plug Socket | ||
Colour Grey | ||
Switched Yes | ||
Indoor/Outdoor Indoor & Outdoor | ||
Socket Type Type G - British | ||
Pole Configuration 2 | ||
Mount Type Screw | ||
Current Rating 13A | ||
Voltage 230V | ||
IP Rating IP66 | ||
Overall Width 137mm | ||
Overall Depth 80mm | ||
Overall Height 132mm | ||
Standards/Approvals BS EN 61543:1996 IP Boxs To:IEC 60670-1 & IEC 60670-22, BS 1363-4:1995, RoHS, BS 7288:1990 | ||
Series PSPRCD1G | ||
Terminal Type Twin Terminal | ||
- COO (Country of Origin):
- CN
The Powerbreaker RCD Fused Spur is designed for 230V AC at 50Hz operation, with a maximum operating current of 13A. It features a rated trip speed of less than 20ms and a 30mA rated trip current, ensuring fast fault detection. The terminal capacity is up to 6mm². The unit offers double-pole RCD contact break for enhanced safety and is mechanically latched, meaning it does not need resetting after a power loss. It is weatherproof to IP66, making it suitable for long-term use in all weather conditions, and utilizes PowerBreaker technology for added protection.
High intensity LED power on indicator
Double pole RCD action
Twin earth terminals
20mm knock outs
