Berker, 13A White Plug Socket 962, BS1363

Subtotal (1 unit)*

€9.22

(exc. VAT)

€11.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 69 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.22

*price indicative

RS Stock No.:
440-958
Distrelec Article No.:
302-54-529
Mfr. Part No.:
962622502
Manufacturer:
Berker
Find similar products by selecting one or more attributes.
Select all

Brand

Berker

Product Type

Plug Socket

Colour

White

Socket Type

BS1363

Mount Type

Flush

Current Rating

13A

Voltage

25V

Finish

White

Standards/Approvals

RoHS 3 2015/863, RoHS, REACH No SVHC 209 Subs. Jan 2020, BS 1363

Series

962

COO (Country of Origin):
PL
The Berker UK BS 1363 Polar White Matte from the Integro series is designed for international configurations, including Australia, the UK, Denmark, Switzerland, and the USA/Canada. It supports a current rating of 13 Amperes at 250 Volts and ensures reliable electrical connections for various applications.

Paint White

Surface protection Untreated

Material Plastic

Product type Socket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy