Berker, 13A Black Plug Socket 862, Type K
- RS Stock No.:
- 440-960
- Distrelec Article No.:
- 302-54-516
- Mfr. Part No.:
- 8627205
- Manufacturer:
- Berker
Subtotal (1 unit)*
€8.03
(exc. VAT)
€9.88
(inc. VAT)
In Stock
- Plus 75 unit(s) shipping from 16 November 2026
- Plus 10 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.03 |
*price indicative
- RS Stock No.:
- 440-960
- Distrelec Article No.:
- 302-54-516
- Mfr. Part No.:
- 8627205
- Manufacturer:
- Berker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Berker | |
| Product Type | Plug Socket | |
| Colour | Black | |
| Socket Type | Type K | |
| Mount Type | Flush | |
| Current Rating | 13A | |
| Finish | Black | |
| Series | 862 | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Berker | ||
Product Type Plug Socket | ||
Colour Black | ||
Socket Type Type K | ||
Mount Type Flush | ||
Current Rating 13A | ||
Finish Black | ||
Series 862 | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- PL
The Berker Outlet Denmark black matte is designed for compatibility with Danish electrical systems ensuring secure and reliable connections. Suitable for foreign withdrawals including Australia UK Denmark Switzerland and USA or Canada.
Paint Black
Surface protection Untreated
Material Plastic
