Schneider Electric, 3A Anthracite 2 Gang USB Socket Unica Indoor, USB Type C
- RS Stock No.:
- 585-432
- Mfr. Part No.:
- NU501454
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€75.38
(exc. VAT)
€92.72
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €75.38 |
*price indicative
- RS Stock No.:
- 585-432
- Mfr. Part No.:
- NU501454
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 2 | |
| Product Type | USB Socket | |
| Colour | Anthracite | |
| Indoor/Outdoor | Indoor | |
| Switched | No | |
| Socket Type | USB Type C | |
| Current Rating | 3A | |
| Voltage | 240V | |
| Material | Plastic | |
| IP Rating | IP20 | |
| Minimum Box Depth | 30mm | |
| Finish | Anthracite | |
| Overall Height | 71mm | |
| Range | Unica | |
| Overall Depth | 39mm | |
| Overall Width | 71mm | |
| Series | Unica | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 2 | ||
Product Type USB Socket | ||
Colour Anthracite | ||
Indoor/Outdoor Indoor | ||
Switched No | ||
Socket Type USB Type C | ||
Current Rating 3A | ||
Voltage 240V | ||
Material Plastic | ||
IP Rating IP20 | ||
Minimum Box Depth 30mm | ||
Finish Anthracite | ||
Overall Height 71mm | ||
Range Unica | ||
Overall Depth 39mm | ||
Overall Width 71mm | ||
Series Unica | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Schneider Electric High-power USB Type-C charger featuring a sleek satin anthracite finish. Designed for indoor flush-mounted installations, this device offers efficient charging capabilities and multiple safety protections. Its compact two-module design ensures seamless integration into your interior setups.
IP20 and IK04 protection
RoHS compliant
REACH compliant
Related links
- Schneider Electric USB Type C
- Schneider Electric USB Type C
- Schneider Electric 2.4 A White 2 Gang USB Socket Unica Indoor USB Type C
- Schneider Electric 2.4 A White 2 Gang USB Socket Unica Indoor USB Type A
- Schneider Electric 3 A White 2 Gang USB Socket Unica Indoor USB Type A
- Legrand USB Type A, USB Type C
- Legrand USB Type C, USB Type A
- Schneider Electric USB Type C
