Schneider Electric, 1A, 2.4 A White 2 Gang USB Socket Unica Indoor, USB Type C, USB Type A
- RS Stock No.:
- 276-2089
- Mfr. Part No.:
- NU301618
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€38.04
(exc. VAT)
€46.79
(inc. VAT)
In Stock
- Plus 28 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.04 |
*price indicative
- RS Stock No.:
- 276-2089
- Mfr. Part No.:
- NU301618
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 2 | |
| Product Type | USB Socket | |
| Colour | White | |
| Indoor/Outdoor | Indoor | |
| Switched | No | |
| Socket Type | USB Type C, USB Type A | |
| Mount Type | Flush | |
| Current Rating | 1A, 2.4A | |
| Voltage | 100V ac, 240V ac | |
| Material | Polycarbonate | |
| Finish | Glitter | |
| Screwed/Screwless | Screw | |
| Overall Height | 45mm | |
| Range | New Unica | |
| Overall Depth | 39mm | |
| Overall Width | 22.5mm | |
| Standards/Approvals | EU-RoHS-Richtlinie, REACH-Verordnung | |
| Series | Unica | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 2 | ||
Product Type USB Socket | ||
Colour White | ||
Indoor/Outdoor Indoor | ||
Switched No | ||
Socket Type USB Type C, USB Type A | ||
Mount Type Flush | ||
Current Rating 1A, 2.4A | ||
Voltage 100V ac, 240V ac | ||
Material Polycarbonate | ||
Finish Glitter | ||
Screwed/Screwless Screw | ||
Overall Height 45mm | ||
Range New Unica | ||
Overall Depth 39mm | ||
Overall Width 22.5mm | ||
Standards/Approvals EU-RoHS-Richtlinie, REACH-Verordnung | ||
Series Unica | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schneider Electric USB Charger is a efficient charging solution designed for flush mounting, with a single module and a Type A plus C USB power supply. This charger, in a clean white finish with a glossy surface, is equipped with two sockets. Operating at a rated operational voltage of 100 to 240 V AC and 50 or 60 Hz frequency, it delivers a nominal output power of 12 W.
Mercury free
RoHS compliant
Green Premium product
Related links
- Schneider Electric 2.4 A White 2 Gang USB Socket Unica Indoor USB Type C
- Schneider Electric 3 A White 2 Gang USB Socket Unica Indoor USB Type A
- Schneider Electric USB Type C
- Schneider Electric USB Type C
- Schneider Electric USB Type C
- Schneider Electric USB Type C
- Schneider Electric Black Plug Socket Unica Indoor USB Type A
- Legrand USB Type C, USB Type A
