Schneider Electric, 1.5A, 3 A White 2 Gang USB Socket Unica Indoor, USB Type C, USB Type A
- RS Stock No.:
- 276-2208
- Mfr. Part No.:
- NU501318
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€66.33
(exc. VAT)
€81.59
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.33 |
*price indicative
- RS Stock No.:
- 276-2208
- Mfr. Part No.:
- NU501318
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 2 | |
| Product Type | USB Socket | |
| Colour | White | |
| Indoor/Outdoor | Indoor | |
| Switched | No | |
| Socket Type | USB Type C, USB Type A | |
| Mount Type | Flush | |
| Current Rating | 1.5A, 3A | |
| Voltage | 100V ac, 240V ac | |
| IP Rating | IP20 | |
| Finish | Glitter | |
| Minimum Box Depth | 30mm | |
| Range | New Unica | |
| Overall Height | 71mm | |
| Overall Width | 71mm | |
| Overall Depth | 39mm | |
| Series | Unica | |
| Standards/Approvals | No | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 2 | ||
Product Type USB Socket | ||
Colour White | ||
Indoor/Outdoor Indoor | ||
Switched No | ||
Socket Type USB Type C, USB Type A | ||
Mount Type Flush | ||
Current Rating 1.5A, 3A | ||
Voltage 100V ac, 240V ac | ||
IP Rating IP20 | ||
Finish Glitter | ||
Minimum Box Depth 30mm | ||
Range New Unica | ||
Overall Height 71mm | ||
Overall Width 71mm | ||
Overall Depth 39mm | ||
Series Unica | ||
Standards/Approvals No | ||
Terminal Type Screw | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schneider Electric Double USB Quick Charge of mechanism with fixing frame is for indoor use.
Mercury free
Sustainable
Related links
- Schneider Electric 2.4 A White 2 Gang USB Socket Unica Indoor USB Type A
- Schneider Electric USB Type C
- Schneider Electric USB Type C
- Schneider Electric USB Type C
- Schneider Electric 2.4 A White 2 Gang USB Socket Unica Indoor USB Type C
- Schneider Electric USB Type C
- Schneider Electric Black Plug Socket Unica Indoor USB Type A
- Schneider Electric USB Type C, USB Type A
