Siemens, 16A Gold 1 Gang Electrical Socket 5UB18 Indoor, Schuko
- RS Stock No.:
- 610-729
- Mfr. Part No.:
- 5UB1855-0MG01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€13.91
(exc. VAT)
€17.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.91 |
*price indicative
- RS Stock No.:
- 610-729
- Mfr. Part No.:
- 5UB1855-0MG01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Electrical Socket | |
| Number of Gangs | 1 | |
| Colour | Gold | |
| Indoor/Outdoor | Indoor | |
| Switched | No | |
| Socket Type | Schuko | |
| Pole Configuration | 2P | |
| Mount Type | Flush | |
| Neon Indicator | No | |
| Current Rating | 16A | |
| Voltage | 25V | |
| Material | TPE | |
| Finish | Gold | |
| IP Rating | IP20 | |
| Screwed/Screwless | Screwed | |
| Range | DELTA | |
| Overall Height | 70mm | |
| Overall Width | 70mm | |
| Overall Depth | 45mm | |
| Standards/Approvals | VDE 620 | |
| Series | 5UB18 | |
| Faceplate Depth | 45mm | |
| Terminal Type | Plug | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Electrical Socket | ||
Number of Gangs 1 | ||
Colour Gold | ||
Indoor/Outdoor Indoor | ||
Switched No | ||
Socket Type Schuko | ||
Pole Configuration 2P | ||
Mount Type Flush | ||
Neon Indicator No | ||
Current Rating 16A | ||
Voltage 25V | ||
Material TPE | ||
Finish Gold | ||
IP Rating IP20 | ||
Screwed/Screwless Screwed | ||
Range DELTA | ||
Overall Height 70mm | ||
Overall Width 70mm | ||
Overall Depth 45mm | ||
Standards/Approvals VDE 620 | ||
Series 5UB18 | ||
Faceplate Depth 45mm | ||
Terminal Type Plug | ||
- COO (Country of Origin):
- ES
The Siemens socket outlet designed to ensure safety and functionality in any environment. With its elegant malt gold finish, this stylish device not only enhances the aesthetics of your space but also prioritises user protection, featuring an increased touch protection cover plate. Engineered to comply with VDE 0620 standards, this socket outlet is suitable for various demanding conditions, offering peace of mind for everyday use. Its robust thermoplastic construction guarantees durability, making it ideal for both residential and commercial applications. The socket is perfectly sized at 68 x 68 mm, making it compatible with standard flush mountings. Whether you require efficiency or elegance, this product delivers on all fronts, providing a reliable electricity supply while maintaining a sophisticated appearance.
Increased touch protection enhances user safety
Durable thermoplastic material ensures longevity
Elegant malt gold colour complements modern interiors
Designed for flush mounting for a seamless look
Compliance with VDE standards assures quality and reliability
Ideal for both residential and commercial applications
Labeling fields and ejection equipment are omitted for a cleaner design
Halogen-free construction minimises environmental impact
