Siemens, 16A Green 1 Gang Electrical Socket 5UB18 Indoor, Schuko
- RS Stock No.:
- 610-834
- Mfr. Part No.:
- 5UB1826
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€10.04
(exc. VAT)
€12.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.04 |
*price indicative
- RS Stock No.:
- 610-834
- Mfr. Part No.:
- 5UB1826
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 1 | |
| Product Type | Electrical Socket | |
| Colour | Green | |
| Indoor/Outdoor | Indoor | |
| Switched | No | |
| Socket Type | Schuko | |
| Pole Configuration | 2P | |
| Neon Indicator | No | |
| Mount Type | Flush | |
| Current Rating | 16A | |
| Voltage | 25V | |
| Material | TPE | |
| Finish | Green | |
| IP Rating | IP20 | |
| Screwed/Screwless | Screwed | |
| Range | DELTA | |
| Overall Width | 70mm | |
| Overall Height | 70mm | |
| Overall Depth | 45mm | |
| Series | 5UB18 | |
| Standards/Approvals | VDE 620 | |
| Faceplate Depth | 45mm | |
| Terminal Type | Plug | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 1 | ||
Product Type Electrical Socket | ||
Colour Green | ||
Indoor/Outdoor Indoor | ||
Switched No | ||
Socket Type Schuko | ||
Pole Configuration 2P | ||
Neon Indicator No | ||
Mount Type Flush | ||
Current Rating 16A | ||
Voltage 25V | ||
Material TPE | ||
Finish Green | ||
IP Rating IP20 | ||
Screwed/Screwless Screwed | ||
Range DELTA | ||
Overall Width 70mm | ||
Overall Height 70mm | ||
Overall Depth 45mm | ||
Series 5UB18 | ||
Standards/Approvals VDE 620 | ||
Faceplate Depth 45mm | ||
Terminal Type Plug | ||
- COO (Country of Origin):
- ES
The Siemens socket outlet supports both 10A and 16A electrical loads, making it perfect for residential and commercial environments. With a striking green finish, this socket not only serves a functional purpose but also adds a touch of modernity to your space. Engineered for safety and efficiency, it meets VDE 0620 standards, ensuring optimal performance under demanding conditions. Its flush mounting method coupled with durable thermoplastic material guarantees longevity and a sleek aesthetic. Ideal for those prioritising both design and functionality, the 5UB1826 embodies quality and practicality for everyday use.
Flush mounting design integrates seamlessly into walls
Constructed from high-quality thermoplastic for durability
Meets stringent VDE standards for enhanced safety
Offers a stylish green finish that complements various interiors
Halogen-free materials provide added safety in installations
Configuration allows for easy plug terminal connections
Designed to cater to a wide range of power supply needs
