Siemens, 16A Red 1 Gang Electrical Socket 5UB18 Indoor, Schuko

Subtotal (1 unit)*

€14.57

(exc. VAT)

€17.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.57

*price indicative

RS Stock No.:
610-932
Mfr. Part No.:
5UB1841
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Gangs

1

Product Type

Electrical Socket

Colour

Red

Indoor/Outdoor

Indoor

Socket Type

Schuko

Pole Configuration

2P

Mount Type

Flush

Current Rating

16A

Voltage

25V

Material

TPE

IP Rating

IP20

Finish

Red

Screwed/Screwless

Screwed

Overall Height

70mm

Overall Depth

45mm

Range

DELTA

Overall Width

70mm

Standards/Approvals

VDE 620

Series

5UB18

Faceplate Depth

45mm

Terminal Type

Plug

COO (Country of Origin):
ES
The Siemens socket outlet merges safety and functionality within a sleek design suited for various environments. Tailored to meet the rigorous VDE 0620 standards, it is perfect for applications demanding reliability and strength. The vibrant red cover plate not only serves as a visual indicator but also features a hinged lid, enhancing both usability and accessibility. Engineered from high-quality thermoplastic, this product is designed to withstand daily usage while maintaining its aesthetic appeal. Its installation is straightforward, using a combination of claw and screw fixation to ensure stability even under heavy loads. With a robust protection class of IP20, it safeguards against dust and accidental contact, making it an ideal choice for residential and commercial settings alike.

Hinged lid design enhances accessibility for frequent use

Compact dimensions allow for seamless integration into existing installations

Constructed from durable thermoplastic ensuring long-lasting performance

Fixing with claw and screw provides added stability during installation

Meets high safety standards making it suitable for high-demand environments

Halogen-free materials promote a safer environment and sustainable practices

No integrated lighting features keep the design clean and straightforward

Simple flush mounting method blends well with various interior designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy