Siemens, 16A Off-White 1 Gang Electrical Socket 5UB18 Indoor, Schuko

Subtotal (1 unit)*

€14.92

(exc. VAT)

€18.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.92

*price indicative

RS Stock No.:
610-730
Mfr. Part No.:
5UB1857-1
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Gangs

1

Product Type

Electrical Socket

Colour

Off-White

Indoor/Outdoor

Indoor

Switched

No

Socket Type

Schuko

Pole Configuration

2P

Mount Type

Flush

Neon Indicator

No

Current Rating

16A

Voltage

25V

Material

TPE

Finish

Off-White

IP Rating

IP20

Range

DELTA

Overall Width

70mm

Overall Depth

45mm

Overall Height

70mm

Standards/Approvals

VDE 620

Series

5UB18

Faceplate Depth

45mm

Terminal Type

Plug

COO (Country of Origin):
ES
The Siemens style platinum metallic SCHUKO socket outlet combines elegance with advanced functionality, ensuring a modern touch to your living spaces. With its thoughtful design featuring a labelling field and enhanced touch protection, this socket outlet assures safety without compromising on style. Engineered to comply with stringent VDE standards, it is a reliable choice for both residential and commercial environments. Its thermoplastic construction provides durability while maintaining an aesthetic appeal. Montaged with flush mounting, it seamlessly integrates into your interiors, proving that high-quality connectivity can also be visually pleasing. Designed for ease of use and safety, it represents a forward-thinking solution for all your power supply needs.

Enhanced touch protection ensures user safety in any scenario

Thermoplastic material provides robustness while preventing wear

Flush mounting facilitates a sleek and seamless installation

Compliant with VDE standards ensuring reliable performance

Platinum metallic finish adds a modern aesthetic to any decor

No imprint marking for a streamlined clean look

Halogen-free materials promote environmentally friendly use

Diagonally arranged contacts enhance usability and efficiency

Compact dimensions allow for versatility in any space

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy