Siemens, 16A White 3 Gang Electrical Socket 5UB13 Indoor, CEE
- RS Stock No.:
- 610-967
- Mfr. Part No.:
- 5UB1348
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€6.96
(exc. VAT)
€8.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.96 |
*price indicative
- RS Stock No.:
- 610-967
- Mfr. Part No.:
- 5UB1348
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Electrical Socket | |
| Number of Gangs | 3 | |
| Colour | White | |
| Switched | No | |
| Indoor/Outdoor | Indoor | |
| Socket Type | CEE | |
| Pole Configuration | 2 | |
| Mount Type | Flush | |
| Neon Indicator | No | |
| Current Rating | 16A | |
| Voltage | 25V | |
| Material | TPE | |
| IP Rating | IP20 | |
| Finish | White | |
| Screwed/Screwless | Screwed | |
| Overall Depth | 45mm | |
| Range | DELTA | |
| Overall Height | 70mm | |
| Overall Width | 70mm | |
| Series | 5UB13 | |
| Standards/Approvals | VDE 620 | |
| Terminal Type | Plug | |
| Faceplate Depth | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Electrical Socket | ||
Number of Gangs 3 | ||
Colour White | ||
Switched No | ||
Indoor/Outdoor Indoor | ||
Socket Type CEE | ||
Pole Configuration 2 | ||
Mount Type Flush | ||
Neon Indicator No | ||
Current Rating 16A | ||
Voltage 25V | ||
Material TPE | ||
IP Rating IP20 | ||
Finish White | ||
Screwed/Screwless Screwed | ||
Overall Depth 45mm | ||
Range DELTA | ||
Overall Height 70mm | ||
Overall Width 70mm | ||
Series 5UB13 | ||
Standards/Approvals VDE 620 | ||
Terminal Type Plug | ||
Faceplate Depth 45mm | ||
- COO (Country of Origin):
- ES
The Siemens socket outlet, model 5UB1348, embodies a fusion of functionality and elegance, designed specifically for optimal performance in both residential and commercial settings. Featuring a sleek electric white finish, this socket outlet not only complements modern décor but also ensures safety and reliability. Engineered with precision, it includes a protective ground contact pin and is designed in accordance with stringent CEE standards, making it suitable for various applications. Whether you're upgrading your space or seeking a dependable electrical solution, this socket outlet offers unmatched durability with its thermoplastic material construction, ensuring longevity and resilience against everyday usage. With flush mounting capabilities, it seamlessly integrates into your walls, providing convenience without compromising on aesthetics.
Designed for easy installation with a securing mechanism using claws and screws
Constructed from halogen-free thermoplastic for enhanced safety
IP20 protection class ensures safety in dry indoor environments
Operational current rated at 16A suitable for everyday electrical needs
Compact dimensions allow for unobtrusive installation in various settings
Eco-friendly with an Environmental Product Declaration for sustainability
Surface processing tailored to resist wear ensuring lasting quality
No integrated functional lighting or ejection equipment allowing for straightforward use
