Siemens, 16A White 2 Gang Electrical Socket 5UB13 Indoor, CEE
- RS Stock No.:
- 610-924
- Mfr. Part No.:
- 5UB1350
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€6.96
(exc. VAT)
€8.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.96 |
*price indicative
- RS Stock No.:
- 610-924
- Mfr. Part No.:
- 5UB1350
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 2 | |
| Product Type | Electrical Socket | |
| Colour | White | |
| Indoor/Outdoor | Indoor | |
| Socket Type | CEE | |
| Pole Configuration | 2 | |
| Mount Type | Flush | |
| Neon Indicator | No | |
| Current Rating | 16A | |
| Voltage | 25V | |
| Material | TPE | |
| Finish | White | |
| IP Rating | IP20 | |
| Overall Width | 70mm | |
| Range | DELTA | |
| Overall Depth | 45mm | |
| Overall Height | 70mm | |
| Series | 5UB13 | |
| Standards/Approvals | VDE 620 | |
| Terminal Type | Plug | |
| Faceplate Depth | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 2 | ||
Product Type Electrical Socket | ||
Colour White | ||
Indoor/Outdoor Indoor | ||
Socket Type CEE | ||
Pole Configuration 2 | ||
Mount Type Flush | ||
Neon Indicator No | ||
Current Rating 16A | ||
Voltage 25V | ||
Material TPE | ||
Finish White | ||
IP Rating IP20 | ||
Overall Width 70mm | ||
Range DELTA | ||
Overall Depth 45mm | ||
Overall Height 70mm | ||
Series 5UB13 | ||
Standards/Approvals VDE 620 | ||
Terminal Type Plug | ||
Faceplate Depth 45mm | ||
- COO (Country of Origin):
- ES
The Siemens socket outlet is an essential component within your electrical setup, ensuring safety and reliability in use. Crafted in a sleek titanium white finish, it adapts seamlessly to modern interiors while offering robust functionality. Designed with a protective ground contact pin, this unit adheres to the stringent requirements of CEE 7 standards. Ideal for both residential and commercial environments, it features a flush mounting design that ensures a streamlined look. The thermoplastic material enhances durability, making it suitable for various applications. With an operational current rated at 16 A and a supply voltage of 250 V, this socket outlet delivers optimal performance without compromise. The product is not just functional but also environmentally considerate, with a low global warming potential during its lifecycle, making it a responsible choice for eco-conscious consumers.
Flush mounting design for a seamless aesthetic
Constructed from high-quality thermoplastic for durability
Adheres to VDE 0620 standards for added safety
Halogen-free construction promotes environmental safety
IP20 protection class ensures suitability in dry conditions
Ideal for both residential and commercial applications
No special current supply needed for operation
Designed with a protective ground contact pin for safety
