Siemens, 16A Black 1 Gang Electrical Socket 5UB15 Indoor, Schuko
- RS Stock No.:
- 610-883
- Mfr. Part No.:
- 5UB1511-0SB01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€8.84
(exc. VAT)
€10.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.84 |
*price indicative
- RS Stock No.:
- 610-883
- Mfr. Part No.:
- 5UB1511-0SB01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 1 | |
| Product Type | Electrical Socket | |
| Colour | Black | |
| Indoor/Outdoor | Indoor | |
| Socket Type | Schuko | |
| Pole Configuration | 2P | |
| Mount Type | Surface | |
| Current Rating | 16A | |
| Voltage | 25V | |
| Material | TPE | |
| IP Rating | IP20 | |
| Finish | Black | |
| Screwed/Screwless | Screwless | |
| Overall Width | 55mm | |
| Range | DELTA | |
| Overall Height | 55mm | |
| Overall Depth | 45mm | |
| Series | 5UB15 | |
| Standards/Approvals | VDE 620 | |
| Terminal Type | Plug | |
| Faceplate Depth | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 1 | ||
Product Type Electrical Socket | ||
Colour Black | ||
Indoor/Outdoor Indoor | ||
Socket Type Schuko | ||
Pole Configuration 2P | ||
Mount Type Surface | ||
Current Rating 16A | ||
Voltage 25V | ||
Material TPE | ||
IP Rating IP20 | ||
Finish Black | ||
Screwed/Screwless Screwless | ||
Overall Width 55mm | ||
Range DELTA | ||
Overall Height 55mm | ||
Overall Depth 45mm | ||
Series 5UB15 | ||
Standards/Approvals VDE 620 | ||
Terminal Type Plug | ||
Faceplate Depth 45mm | ||
- COO (Country of Origin):
- ES
The Siemens soft black SCHUKO socket outlet is designed to provide a seamless and efficient solution for powering your devices. Crafted with a keen focus on both functionality and aesthetics, this socket outlet features a sleek covering that blends effortlessly into modern interiors. Its screwless connection terminal design ensures quick and hassle-free installations, making it ideal for both residential and commercial environments. With an emphasis on safety and durability, the socket upholds high protection standards, ensuring reliable performance even in demanding conditions. The thermoplastic material used not only enhances the sockets longevity but also contributes to its halogen-free certification, adding to its eco-friendly credentials. Elevate your power supply experience with this meticulously designed socket outlet, where cutting-edge technology meets sophisticated design.
Screwless connection terminals facilitate swift installation and maintenance
Halogen-free material aligns with sustainability standards ensuring a safer environment
IP20 protection class guarantees safety from solid objects larger than 12mm
Surface-mounted design allows for easier integration into various spaces
Compatible with standard plugs providing versatility for multiple applications
Thermoplastic housing offers resilience against wear and tear enhancing longevity
Sophisticated soft black finish complements contemporary decor styles
