Siemens, 20A White 3 Gang Electrical Socket 5UB15 Indoor, NEMA 5-20R
- RS Stock No.:
- 610-928
- Mfr. Part No.:
- 5UB1534
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€35.63
(exc. VAT)
€43.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.63 |
*price indicative
- RS Stock No.:
- 610-928
- Mfr. Part No.:
- 5UB1534
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Electrical Socket | |
| Number of Gangs | 3 | |
| Colour | White | |
| Indoor/Outdoor | Indoor | |
| Socket Type | NEMA 5-20R | |
| Pole Configuration | 2P+E | |
| Mount Type | Flush | |
| Current Rating | 20A | |
| Voltage | 125V | |
| Material | TPE | |
| IP Rating | IP20 | |
| Finish | White | |
| Screwed/Screwless | Screwed | |
| Overall Height | 70mm | |
| Range | DELTA | |
| Overall Width | 70mm | |
| Overall Depth | 45mm | |
| Standards/Approvals | VDE 620 | |
| Series | 5UB15 | |
| Faceplate Depth | 45mm | |
| Terminal Type | Plug | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Electrical Socket | ||
Number of Gangs 3 | ||
Colour White | ||
Indoor/Outdoor Indoor | ||
Socket Type NEMA 5-20R | ||
Pole Configuration 2P+E | ||
Mount Type Flush | ||
Current Rating 20A | ||
Voltage 125V | ||
Material TPE | ||
IP Rating IP20 | ||
Finish White | ||
Screwed/Screwless Screwed | ||
Overall Height 70mm | ||
Range DELTA | ||
Overall Width 70mm | ||
Overall Depth 45mm | ||
Standards/Approvals VDE 620 | ||
Series 5UB15 | ||
Faceplate Depth 45mm | ||
Terminal Type Plug | ||
- COO (Country of Origin):
- ES
The Siemens socket outlet is expertly crafted with thermoplastic material, offering resilience and durability for busy working areas. Its titanium white finish not only complements modern interiors but also enhances safety with its enhanced touch protection features. Ideal for industrial applications, this socket demonstrates a commitment to quality, ensuring a reliable power supply while adhering to rigorous safety standards. It is engineered for a standard operational current, making it suitable for a variety of devices while remaining user-friendly with straightforward plug terminal connections. Whether for commercial or domestic use, this product upholds a perfect balance of form and function, embodying a dedication to sustainable manufacturing practices through reduced global warming potential.
Sleek titanium white finish enhances any setting
Thermoplastic construction ensures long-lasting durability
Suitable for flush mounting providing a seamless look
Lockable features offer an added layer of security
Halogen-free materials contribute to safer environments
IP20 protection class safeguards against dust ingress
Compact dimensions facilitate installation in limited spaces
Environmentally conscious design with low global warming potential
