Siemens, 16A White 1 Gang Electrical Socket 5UB15 Indoor, Schuko

Subtotal (1 unit)*

€6.96

(exc. VAT)

€8.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.96

*price indicative

RS Stock No.:
610-976
Mfr. Part No.:
5UB1583
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Electrical Socket

Number of Gangs

1

Colour

White

Indoor/Outdoor

Indoor

Switched

No

Socket Type

Schuko

Pole Configuration

2P

Mount Type

Flush

Neon Indicator

No

Current Rating

16A

Voltage

25V

Material

TPE

Finish

White

IP Rating

IP20

Screwed/Screwless

Screwless

Overall Depth

45mm

Range

DELTA

Overall Width

70mm

Overall Height

70mm

Standards/Approvals

VDE 620

Series

5UB15

Terminal Type

Plug

Faceplate Depth

45mm

COO (Country of Origin):
ES
The Siemens socket outlet exemplifies modern electrical design, integrating advanced features to enhance user safety and convenience. With a sleek, solid plate cover in an elegant electric white finish, it brilliantly combines aesthetics with practicality. Designed to comply with stringent safety standards, this unit boasts touch protection and is perfectly suited for both residential and commercial use. Its thermoplastic structure ensures durability, while the unique mounting method simplifies installation. Operating at a rated voltage of 250 V and current of 16 A, this socket outlet is ideal for any standard power supply needs, making it a reliable choice for everyday applications. Choose this innovative socket outlet for a combination of safety, functionality, and seamless integration into your environment.

Enhanced touch protection for increased safety

Thermoplastic material for improved durability and resilience

Flush mounting method for a neat and unobtrusive installation

IP20 protection class to safeguard against dust and solid objects

Halogen-free design contributes to environmental safety standards

Sophisticated design aligns with modern interior aesthetics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy