Siemens, 16A Off-White 1 Gang Electrical Socket 5UB1858 Indoor, Schuko
- RS Stock No.:
- 610-895
- Mfr. Part No.:
- 5UB1858-1
- Manufacturer:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 610-895
- Mfr. Part No.:
- 5UB1858-1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 1 | |
| Product Type | Electrical Socket | |
| Colour | Off-White | |
| Switched | No | |
| Indoor/Outdoor | Indoor | |
| Socket Type | Schuko | |
| Pole Configuration | 2P | |
| Mount Type | Flush | |
| Neon Indicator | No | |
| Current Rating | 16A | |
| Voltage | 25V | |
| Material | TPE | |
| Finish | Off-White | |
| IP Rating | IP20 | |
| Range | DELTA | |
| Overall Width | 70mm | |
| Overall Height | 70mm | |
| Overall Depth | 45mm | |
| Standards/Approvals | VDE 620 | |
| Series | 5UB1858 | |
| Faceplate Depth | 45mm | |
| Terminal Type | Plug | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 1 | ||
Product Type Electrical Socket | ||
Colour Off-White | ||
Switched No | ||
Indoor/Outdoor Indoor | ||
Socket Type Schuko | ||
Pole Configuration 2P | ||
Mount Type Flush | ||
Neon Indicator No | ||
Current Rating 16A | ||
Voltage 25V | ||
Material TPE | ||
Finish Off-White | ||
IP Rating IP20 | ||
Range DELTA | ||
Overall Width 70mm | ||
Overall Height 70mm | ||
Overall Depth 45mm | ||
Standards/Approvals VDE 620 | ||
Series 5UB1858 | ||
Faceplate Depth 45mm | ||
Terminal Type Plug | ||
- COO (Country of Origin):
- ES
The Siemens socket outlet combines style and functionality, ideal for modern environments. Featuring a sleek platinum metallic finish, this socket is not only practical but also adds a touch of elegance to your living space. Designed with overvoltage protection, it ensures the safety of your electrical devices while maintaining aesthetic appeal. The compact size of 68 x 68 mm allows for seamless integration into various settings, whether it's a home, office, or industrial space. Enhanced touch protection offers peace of mind, making it suitable for both residential and commercial applications. This socket outlet adheres to VDE 0620 standards, ensuring reliability in demanding conditions. With its thermoplastic material and flush mounting design, this product presents durability and ease of installation, supporting the highest quality standards.
Elegant platinum metallic finish complements any interior decor
Enhanced touch protection ensures user safety
Flushed mounting design provides a streamlined appearance
Thermoplastic construction guarantees durability and longevity
Designed for reliability in demanding environments
Non-imprinted socket outlet maintains a clean aesthetic
Lockable feature is absent for simple accessibility
Halogen-free material supports environmentally-conscious choices
