Siemens, 16A Off-White 1 Gang Electrical Socket 5UB1852 Indoor, Schuko
- RS Stock No.:
- 610-983
- Mfr. Part No.:
- 5UB1852-1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€17.75
(exc. VAT)
€21.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.75 |
*price indicative
- RS Stock No.:
- 610-983
- Mfr. Part No.:
- 5UB1852-1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 1 | |
| Product Type | Electrical Socket | |
| Colour | Off-White | |
| Indoor/Outdoor | Indoor | |
| Socket Type | Schuko | |
| Pole Configuration | 2P | |
| Mount Type | Flush | |
| Current Rating | 16A | |
| Voltage | 25V | |
| Material | TPE | |
| Finish | Off-White | |
| IP Rating | IP20 | |
| Range | DELTA | |
| Overall Height | 70mm | |
| Overall Depth | 45mm | |
| Overall Width | 70mm | |
| Series | 5UB1852 | |
| Standards/Approvals | VDE 620 | |
| Faceplate Depth | 45mm | |
| Terminal Type | Plug | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 1 | ||
Product Type Electrical Socket | ||
Colour Off-White | ||
Indoor/Outdoor Indoor | ||
Socket Type Schuko | ||
Pole Configuration 2P | ||
Mount Type Flush | ||
Current Rating 16A | ||
Voltage 25V | ||
Material TPE | ||
Finish Off-White | ||
IP Rating IP20 | ||
Range DELTA | ||
Overall Height 70mm | ||
Overall Depth 45mm | ||
Overall Width 70mm | ||
Series 5UB1852 | ||
Standards/Approvals VDE 620 | ||
Faceplate Depth 45mm | ||
Terminal Type Plug | ||
- COO (Country of Origin):
- ES
The Siemens socket outlet epitomises functionality and style, expertly designed to complement modern interiors. Encased in elegant platinum metallic, this socket outlet combines practicality with an aesthetic appeal, featuring a spring flap cover plate. Ideal for both residential and commercial environments, it ensures a reliable power supply while maintaining safety and ease of use. With a robust thermoplastic construction and flush mounting capability, this device stands rigidly against the demands of daily use, meeting the stringent standards required for severe conditions. Additionally, the socket outlet's protective IP20 rating guards against dust ingress, making it a suitable choice for diverse applications. Emphasising environmental considerations, it also boasts an impressive Environmental Product Declaration (EPD), reinforcing siemens commitment to sustainability.
Designed with a flush mounting method for seamless integration into walls
Thermoplastic material ensures durability and resilience to everyday wear
Platinum metallic colour complements contemporary design aesthetics
Spring flap cover plate enhances safety and functionality
Environmental Product Declaration supports sustainability efforts
IP20 protection class guards against dust for reliable performance
Halogen-free materials promote a safer environment
Silent and easy operation provides enhanced user convenience
