Siemens, 16A Green 1 Gang Electrical Socket 5UB19 Indoor, Schuko
- RS Stock No.:
- 610-987
- Mfr. Part No.:
- 5UB1913
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€19.36
(exc. VAT)
€23.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.36 |
*price indicative
- RS Stock No.:
- 610-987
- Mfr. Part No.:
- 5UB1913
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Electrical Socket | |
| Number of Gangs | 1 | |
| Colour | Green | |
| Indoor/Outdoor | Indoor | |
| Socket Type | Schuko | |
| Pole Configuration | 2P | |
| Mount Type | Flush | |
| Current Rating | 16A | |
| Voltage | 25V | |
| Material | TPE | |
| IP Rating | IP20 | |
| Finish | Green | |
| Screwed/Screwless | Screwless | |
| Overall Depth | 45mm | |
| Range | DELTA | |
| Overall Height | 70mm | |
| Overall Width | 70mm | |
| Standards/Approvals | VDE 620 | |
| Series | 5UB19 | |
| Faceplate Depth | 45mm | |
| Terminal Type | Plug | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Electrical Socket | ||
Number of Gangs 1 | ||
Colour Green | ||
Indoor/Outdoor Indoor | ||
Socket Type Schuko | ||
Pole Configuration 2P | ||
Mount Type Flush | ||
Current Rating 16A | ||
Voltage 25V | ||
Material TPE | ||
IP Rating IP20 | ||
Finish Green | ||
Screwed/Screwless Screwless | ||
Overall Depth 45mm | ||
Range DELTA | ||
Overall Height 70mm | ||
Overall Width 70mm | ||
Standards/Approvals VDE 620 | ||
Series 5UB19 | ||
Faceplate Depth 45mm | ||
Terminal Type Plug | ||
- COO (Country of Origin):
- ES
The Siemens green SCHUKO socket outlet is designed to meet the demands of modern electrical installations with a combination of efficiency and safety. Featuring a durable thermoplastic construction, this socket outlet is not just robust but also intuitive, offering screwless connection terminals to simplify installation. It boasts increased touch protection, ensuring peace of mind for users with safety in mind. Its compact dimensions make it suitable for flush mounting in various environments, while the elegant green finish presents a stylish touch that integrates seamlessly into any décor. Designed for operational compatibility with a rating of up to 16 A and 250 V, this socket outlet is an ideal solution for homes and offices alike, enhancing functionality without compromising on aesthetics.
Screwless connection terminals simplify the installation process
Increased touch protection enhances user safety
Compact size allows for versatile installation options
Robust thermoplastic construction ensures long-lasting durability
Elegant green colour adds a stylish touch to any interior design
Designed for operational use in various environments including homes and offices
Flush mounting design integrates seamlessly into existing structures
Compatible with a wide range of electrical systems for increased versatility
