Siemens, 16A 1 Gang Electrical Socket DELTA Indoor, Schuko
- RS Stock No.:
- 203-2276
- Mfr. Part No.:
- 5UB1558
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€12.56
(exc. VAT)
€15.45
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.56 |
*price indicative
- RS Stock No.:
- 203-2276
- Mfr. Part No.:
- 5UB1558
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 1 | |
| Product Type | Electrical Socket | |
| Switched | No | |
| Indoor/Outdoor | Indoor | |
| Socket Type | Schuko | |
| Pole Configuration | 2P+E | |
| Neon Indicator | No | |
| Mount Type | Flush | |
| Current Rating | 16A | |
| IP Rating | IP20 | |
| Finish | Gloss | |
| Screwed/Screwless | Screwless | |
| Range | DELTA | |
| Standards/Approvals | EU | |
| Series | DELTA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 1 | ||
Product Type Electrical Socket | ||
Switched No | ||
Indoor/Outdoor Indoor | ||
Socket Type Schuko | ||
Pole Configuration 2P+E | ||
Neon Indicator No | ||
Mount Type Flush | ||
Current Rating 16A | ||
IP Rating IP20 | ||
Finish Gloss | ||
Screwed/Screwless Screwless | ||
Range DELTA | ||
Standards/Approvals EU | ||
Series DELTA | ||
- COO (Country of Origin):
- ES
The Siemens DELTA i-system electrical white SCHUKO socket outlet has 55 x 55 mm increased touch protection cover plate with screw less connection terminals and has 10 A to 16 A current rating with 250 V operating voltage.
It has IP20 protection class
Enclosure made up of plastic
ÖVE & VDE approved
