Legrand, 16A White Plug Socket 6007 Indoor, 2P

Subtotal (1 unit)*

€9.91

(exc. VAT)

€12.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.91

*price indicative

RS Stock No.:
687-906
Mfr. Part No.:
600734
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Plug Socket

Colour

White

Indoor/Outdoor

Indoor

Socket Type

2P

Mount Type

Flush

Current Rating

16A

Voltage

25V

Material

Steel, Polycarbonate, ABS

IP Rating

IP21

Finish

White

Screwed/Screwless

Screwed

Overall Height

121mm

Overall Width

87mm

Overall Depth

57.6mm

Series

6007

Standards/Approvals

No

Terminal Type

Automatic

Non Compliant

COO (Country of Origin):
FR
The Legrand 2P renovation sockets feature socket mechanisms with protective clips. The sockets are delivered with supports, covers, plates, claws, and construction site protection shells. They are suitable for recessed or surface mounting, with claw and/or screw fixing options.

Mechanism housing PC

Hubcap PC

Plate ABS 6 007 21 PC

Claws Steel

Halogen-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy