Legrand, 16A White Plug Socket 6003 Indoor, 2P
- RS Stock No.:
- 687-979
- Mfr. Part No.:
- 600334
- Manufacturer:
- Legrand
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€6.32
(exc. VAT)
€7.77
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €6.32 |
| 10 - 24 | €5.82 |
| 25 + | €5.24 |
*price indicative
- RS Stock No.:
- 687-979
- Mfr. Part No.:
- 600334
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Plug Socket | |
| Colour | White | |
| Indoor/Outdoor | Indoor | |
| Socket Type | 2P | |
| Pole Configuration | 2P+T | |
| Mount Type | Flush | |
| Current Rating | 16A | |
| Voltage | 25V | |
| Material | Polycarbonate | |
| Finish | White | |
| IP Rating | IP20 | |
| Overall Depth | 46mm | |
| Overall Width | 87mm | |
| Overall Height | 121mm | |
| Standards/Approvals | EN 60669-1 | |
| Series | 6003 | |
| Terminal Type | Automatic | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Plug Socket | ||
Colour White | ||
Indoor/Outdoor Indoor | ||
Socket Type 2P | ||
Pole Configuration 2P+T | ||
Mount Type Flush | ||
Current Rating 16A | ||
Voltage 25V | ||
Material Polycarbonate | ||
Finish White | ||
IP Rating IP20 | ||
Overall Depth 46mm | ||
Overall Width 87mm | ||
Overall Height 121mm | ||
Standards/Approvals EN 60669-1 | ||
Series 6003 | ||
Terminal Type Automatic | ||
Non Compliant
- COO (Country of Origin):
- FR
The Legrand 2P Dooxie 16A socket outlet with a white finish is a power outlet designed with support to allow for recovery in the event of a drift in the installation of the flush-mounting box. It is meant to be equipped with a plate featuring a modern design.
Terminal markings for easy wiring
Automatic terminals allowing quick connection without tools
Supplied with hinged construction site protective cover which protects the product from dust and paint splashes and allows the mechanism to remain usable during construction
