Legrand, 16A White Plug Socket 6007 Indoor, 2P+T
- RS Stock No.:
- 687-903
- Mfr. Part No.:
- 600735
- Manufacturer:
- Legrand
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€9.59
(exc. VAT)
€11.80
(inc. VAT)
In Stock
- Plus 74 unit(s) shipping from 16 November 2026
- Plus 40 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €9.59 |
| 10 - 24 | €8.82 |
| 25 + | €7.96 |
*price indicative
- RS Stock No.:
- 687-903
- Mfr. Part No.:
- 600735
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Plug Socket | |
| Colour | White | |
| Indoor/Outdoor | Indoor | |
| Socket Type | 2P+T | |
| Pole Configuration | 2P+T | |
| Mount Type | Flush | |
| Current Rating | 16A | |
| Voltage | 25V | |
| Material | Polycarbonate | |
| IP Rating | IP21 | |
| Finish | White | |
| Overall Width | 87mm | |
| Overall Depth | 41mm | |
| Overall Height | 87mm | |
| Range | One | |
| Standards/Approvals | No | |
| Series | 6007 | |
| Terminal Type | Automatic | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Plug Socket | ||
Colour White | ||
Indoor/Outdoor Indoor | ||
Socket Type 2P+T | ||
Pole Configuration 2P+T | ||
Mount Type Flush | ||
Current Rating 16A | ||
Voltage 25V | ||
Material Polycarbonate | ||
IP Rating IP21 | ||
Finish White | ||
Overall Width 87mm | ||
Overall Depth 41mm | ||
Overall Height 87mm | ||
Range One | ||
Standards/Approvals No | ||
Series 6007 | ||
Terminal Type Automatic | ||
Non Compliant
- COO (Country of Origin):
- FR
The Legrand surface socket features a socket mechanism with protective clips. The well of the surface socket releases and sinks into contact with a plug for secure connection. The socket is delivered with the support, hubcap, plate, claws, and construction site protection shell. It is suitable for recessed or surface mounting, with claw or screw fixing options.
Mechanism housing PC
Hubcap PC
Plate ABS
Claws Steel
Halogen-free
UV resistance
