Schurter, 20A White Connector NR520 Indoor, NEMA 5-20R
- RS Stock No.:
- 725-632
- Mfr. Part No.:
- 3-147-609
- Manufacturer:
- Schurter
Image representative of range
Subtotal (1 bag of 25 units)*
€35.78
(exc. VAT)
€44.01
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €35.78 | €1.431 |
*price indicative
- RS Stock No.:
- 725-632
- Mfr. Part No.:
- 3-147-609
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Connector | |
| Colour | White | |
| Indoor/Outdoor | Indoor | |
| Socket Type | NEMA 5-20R | |
| Mount Type | Snap-in | |
| Current Rating | 20A | |
| Material | TPE | |
| IP Rating | IP20 | |
| Overall Height | 27mm | |
| Overall Width | 27mm | |
| Standards/Approvals | UL 498 | |
| Series | NR520 | |
| Terminal Type | Quick Connect | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Connector | ||
Colour White | ||
Indoor/Outdoor Indoor | ||
Socket Type NEMA 5-20R | ||
Mount Type Snap-in | ||
Current Rating 20A | ||
Material TPE | ||
IP Rating IP20 | ||
Overall Height 27mm | ||
Overall Width 27mm | ||
Standards/Approvals UL 498 | ||
Series NR520 | ||
Terminal Type Quick Connect | ||
- COO (Country of Origin):
- IN
The Schurter Connector offers a robust solution for panel mounting, designed with an efficient IDC Terminal configuration in a stylish white finish. This versatile connector is engineered for seamless integration into various applications, particularly suited for equipment adhering to IEC/UL 62368-1 standards. With its quick-connect functionality, this connector simplifies wiring for device installations, reducing labour costs and streamlining maintenance. Its thermoplastic housing ensures durability, making it Ideal for use in industrial settings where reliability is paramount. The connector serves as a reliable entry point for electric connections while maintaining compliance with safety regulations, ensuring peace of mind during operation.
The Schurter Connector offers a robust solution for panel mounting, designed with an efficient IDC Terminal configuration in a stylish white finish. This versatile connector is engineered for seamless integration into various applications, particularly suited for equipment adhering to IEC/UL 62368-1 standards. With its quick-connect functionality, this connector simplifies wiring for device installations, reducing labour costs and streamlining maintenance. Its thermoplastic housing ensures durability, making it Ideal for use in industrial settings where reliability is paramount. The connector serves as a reliable entry point for electric connections while maintaining compliance with safety regulations, ensuring peace of mind during operation.
