Schurter, 20A White Connector NR520 Indoor, NEMA 5-20R
- RS Stock No.:
- 725-633
- Mfr. Part No.:
- 3-147-610
- Manufacturer:
- Schurter
Image representative of range
Subtotal (1 bag of 25 units)*
€34.33
(exc. VAT)
€42.23
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €34.33 | €1.373 |
*price indicative
- RS Stock No.:
- 725-633
- Mfr. Part No.:
- 3-147-610
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Connector | |
| Colour | White | |
| Indoor/Outdoor | Indoor | |
| Socket Type | NEMA 5-20R | |
| Mount Type | Snap-in | |
| Current Rating | 20A | |
| Material | TPE | |
| IP Rating | IP20 | |
| Overall Width | 27mm | |
| Overall Height | 27mm | |
| Series | NR520 | |
| Standards/Approvals | UL 498 | |
| Terminal Type | Quick Connect | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Connector | ||
Colour White | ||
Indoor/Outdoor Indoor | ||
Socket Type NEMA 5-20R | ||
Mount Type Snap-in | ||
Current Rating 20A | ||
Material TPE | ||
IP Rating IP20 | ||
Overall Width 27mm | ||
Overall Height 27mm | ||
Series NR520 | ||
Standards/Approvals UL 498 | ||
Terminal Type Quick Connect | ||
- COO (Country of Origin):
- IN
The Schurter Connector offers seamless power management for audio, video, and information technology applications. Designed for panel mounting, it features quick connect terminals that enhance wiring efficiency, making installation straightforward and labour-efficient. Built with high-quality thermoplastic material and rated for a robust performance within a temperature range of -25 °C to 150 °C, this product complies with safety standards such as IEC/UL 62368-1. Its unique snap-in design ensures secure installation with panel thickness compatibility between 0.8 mm to 2 mm, making it an Ideal choice for applications demanding reliable electrical connections. With approved compliance certifications, the connector not only meets rigorous industry standards but also provides confidence in its safety and quality.
The Schurter Connector offers seamless power management for audio, video, and information technology applications. Designed for panel mounting, it features quick connect terminals that enhance wiring efficiency, making installation straightforward and labour-efficient. Built with high-quality thermoplastic material and rated for a robust performance within a temperature range of -25 °C to 150 °C, this product complies with safety standards such as IEC/UL 62368-1. Its unique snap-in design ensures secure installation with panel thickness compatibility between 0.8 mm to 2 mm, making it an Ideal choice for applications demanding reliable electrical connections. With approved compliance certifications, the connector not only meets rigorous industry standards but also provides confidence in its safety and quality.
